Littelfuse P2601SDLRP
| Manufacturer | |
| MPN | P2601SDLRP |
| LCSC Part # | C2667547 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | 120mA 220V 5uA DO-214AA Thyristors RoHS |
| Datasheet | Littelfuse P2601SDLRP |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 200A | |
| Holding Current (Ih) | 120mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | - | |
| Off-state Capacitance (Co) | 160pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 200A | |
| Holding Current (Ih) | 120mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | - | |
| Off-state Capacitance (Co) | 160pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fixed Voltage Series DO-214 (pxxx1s) are uni-directional SIDACtor components designed to protect SLICs (Subscriber Line Interface Circuit) from damaging overvoltage transients. The series provides single line protection using a fixed voltage switching component for negative surges. All positive surges are routed through an internal diode to a ground reference.
Features
AI Translation
- Integrated diode for positive voltage surges
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
- RoHS compliant, leadfree, and halogen-free
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 200A | |
| Holding Current (Ih) | 120mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | - | |
| Off-state Capacitance (Co) | 160pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | 200A | |
| Holding Current (Ih) | 120mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | - | |
| Off-state Capacitance (Co) | 160pF | |
| Switching Voltage(Vs) | - | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fixed Voltage Series DO-214 (pxxx1s) are uni-directional SIDACtor components designed to protect SLICs (Subscriber Line Interface Circuit) from damaging overvoltage transients. The series provides single line protection using a fixed voltage switching component for negative surges. All positive surges are routed through an internal diode to a ground reference.
Features
AI Translation
- Integrated diode for positive voltage surges
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
- RoHS compliant, leadfree, and halogen-free
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

