LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse P1553AALRP

Manufacturer
MPN
P1553AALRP
LCSC Part #
C2667492
Packaging
TO-220-3
Customer #
Key Attributes
150mA 180V 130V 5uA TO-220-3 Thyristors RoHS
DatasheetLittelfuse P1553AALRP
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
ManufacturerLittelfuse
PackagingTO-220-3
Holding Current (Ih)150mA
Peak Pulse Current-Ipp (10/1000us)45A
On - State Current(It)-
On - State Voltage(VT)8V
Off-state Capacitance (Co)30pF;45pF
Switching Voltage(Vs)180V
Peak off - state voltage(Vdrm)130V
Current - Leakage5uA

Introduction

AI Translation

The SIDACtor Balanced Series are designed to protect baseband equipment from damaging overvoltage transients. The patented “Y” confguration also ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The series provides a single port through-hole solution that enables voice through DS-1 equipment to comply with various global requlatory standards.

Features

AI Translation
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit.
  • Fails short circuit when surged in excess of ratings
  • Low capacitance
  • Balanced overvoltage protection