Littelfuse P0080EBLRP2
| Manufacturer | |
| MPN | P0080EBLRP2 |
| LCSC Part # | C2667442 |
| Packaging | TO-92-2 |
| Customer # | |
| Key Attributes | 50mA 25V 6V TO-92-2 Thyristors RoHS |
| Datasheet | Littelfuse P0080EBLRP2 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| Holding Current (Ih) | 50mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 150pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| Holding Current (Ih) | 50mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 150pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SIDACtor Series TO-92 are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a robust through-hole solution that enables equipment to comply with global regulatory standards.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
- Low capacitance
- 2nd level interconnect is Pb-free per IPC/ JEDEC J-STD-609A.01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7252 | $ 0.73 |
| 200+ | $ 0.2809 | $ 56.18 |
| 500+ | $ 0.2716 | $ 135.80 |
| 1,000+ | $ 0.267 | $ 267.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| Holding Current (Ih) | 50mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 150pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| Holding Current (Ih) | 50mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 150pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SIDACtor Series TO-92 are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a robust through-hole solution that enables equipment to comply with global regulatory standards.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
- Low capacitance
- 2nd level interconnect is Pb-free per IPC/ JEDEC J-STD-609A.01
C2667442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P0080EBMCLAP | Littelfuse | TO-92-2 | 0 | $ 0.6854 | ||
| P0080EBL | Littelfuse | TO-92-2 | 0 | $ 0.5588 | ||
| P0080EBLAP | Littelfuse | TO-92-2 | 0 | $ 0.6144 | ||
| P0080EBMCL | Littelfuse | TO-92-2 | 0 | $ 0.6313 | ||
| P0080EBMCLRP1 | Littelfuse | TO-92-2 | 0 | $ 0.8101 | ||
| P0080EBMCLRP2 | Littelfuse | TO-92-2 | 0 | $ 0.8101 |

