LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST SMTPA68

Manufacturer
MPN
SMTPA68
LCSC Part #
C2667361
Packaging
DO-214AA
Customer #
Key Attributes
150mA 68V 5uA DO-214AA Thyristors RoHS
DatasheetST SMTPA68
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
ManufacturerST
PackagingDO-214AA
Peak Pulse Current-Ipp (10/1000us)50A
Holding Current (Ih)150mA
On - State Current(It)-
On - State Voltage(VT)-
Off-state Capacitance (Co)40pF
Switching Voltage(Vs)-
Peak off - state voltage(Vdrm)68V
Current - Leakage5uA

Introduction

AI Translation

These Trisil series have been designed to protect telecommunication equipment against lightning and transient induced by AC power lines. They are available in SMA, SMB and DO-15 packages.

Features

AI Translation
  • Bidirectional crowbar protection
  • Voltage range from 62 V to 320 V
  • Low capacitance from 12 pF to 20 pF @50V
  • Low leakage current: IR = 2 μA max
  • Holding current: IH = 150 mA min
  • Repetitive peak pulse current: IPP = 50 A (10/1000 μs)

Applications

AI Translation
  • Telecommunication equipment such as:
    • Analog and digital line cards (xDSL, T1/E1, ISDN, ...)
    • Terminals (phone, fax, modem, ...) and central office equipment