Littelfuse P2600GBLRP
| Manufacturer | |
| MPN | P2600GBLRP |
| LCSC Part # | C2667294 |
| Packaging | DO-204AC |
| Customer # | |
| Key Attributes | 150mA 300V 220V 5uA DO-204AC Thyristors RoHS |
| Datasheet | Littelfuse P2600GBLRP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 30pF | |
| Switching Voltage(Vs) | 300V | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 30pF | |
| Switching Voltage(Vs) | 300V | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The DO-15 series are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a cost-effective through-hole solution that enables equipment to comply with global regulatory standards.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Low capacitance
- Fails short circuit when surged in excess of ratings
- 2nd level interconnect is Pb-free per IPC/ JEDEC J-STD-609A.01
- RoHS compliant, leadfree and halogen-free.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5 | $ 0.50 |
| 200+ | $ 0.1945 | $ 38.90 |
| 500+ | $ 0.1867 | $ 93.35 |
| 1,000+ | $ 0.1837 | $ 183.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 30pF | |
| Switching Voltage(Vs) | 300V | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AC | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 5V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 30pF | |
| Switching Voltage(Vs) | 300V | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The DO-15 series are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a cost-effective through-hole solution that enables equipment to comply with global regulatory standards.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Low capacitance
- Fails short circuit when surged in excess of ratings
- 2nd level interconnect is Pb-free per IPC/ JEDEC J-STD-609A.01
- RoHS compliant, leadfree and halogen-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

