MAXIM MAX197BCAI+T
| Manufacturer | |
| MPN | MAX197BCAI+T |
| LCSC Part # | C2667228 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 8 4.75V~5.25V 12 SSOP-28-208mil ADCs/DACs - Special Purpose RoHS |
| Datasheet | MAXIM MAX197BCAI+T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Power-down mode | |
| Number of Channels | 8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| ADC architecture | SAR | |
| Resolution (Bits) | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Power-down mode | |
| Number of Channels | 8 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| ADC architecture | SAR | |
| Resolution (Bits) | 12 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12-Bit Resolution, 1/2LSB Linearity
- Single +5V Operation
- Software-Selectable Input Ranges: ±10V, ±5V, 0V to 10V, 0V to 5V
- Fault-Protected Input Multiplexer (±16.5V)
- 8 Analog Input Channels
- 6µs Conversion Time, 100ksps Sampling Rate
- Internal or External Acquisition Control
- Internal 4.096V or External Reference
- Two Power-Down Modes
- Internal or External Clock
- The MAX197 multi-range, 12-bit data-acquisition system (DAS) requires only a single +5V supply for operation, yet accepts signals at its analog inputs that may span both above the power-supply rail and below ground.
- This system provides 8 analog input channels that are independently software programmable for a variety of ranges: ±10V, ±5V, 0V to +10V, or 0V to +5V. This increases effective dynamic range to 14 bits, and provides the user flexibility to interface 4mA-to-20mA, ±12V, and ±15V powered sensors to a single +5V system.
- In addition, the converter is overvoltage tolerant to ±16.5V; a fault condition on any channel does not affect the conversion result of the selected channel.
- Other features include a 5MHz bandwidth track/hold, a 100ksps throughput rate, software-selectable internal or external clock and acquisition, 8+4 parallel interface, and an internal 4.096V or an external reference.
- A hardware SHDN pin and two programmable powerdown modes (STBYPD, FULLPD) are provided for lowcurrent shutdown between conversions. In STBYPD mode, the reference buffer remains active, eliminating start-up delays.
- The MAX197 employs a standard microprocessor (µP) interface. A three-state data I/O port is configured to operate with 8-bit data buses, and data-access and bus-release timing specifications are compatible with most popular µPs. All logic inputs and outputs are TTL/CMOS compatible.
- The MAX197 is available in 28-pin DIP, wide SO, SSOP, and ceramic SB packages.
Applications
AI Translation
- Industrial-Control Systems
- Robotics
- Data-Acquisition Systems
- Automatic Testing Systems
- Medical Instruments
- Telecommunications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Power-down mode | |
| Number of Channels | 8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| ADC architecture | SAR | |
| Resolution (Bits) | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Power-down mode | |
| Number of Channels | 8 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| ADC architecture | SAR | |
| Resolution (Bits) | 12 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12-Bit Resolution, 1/2LSB Linearity
- Single +5V Operation
- Software-Selectable Input Ranges: ±10V, ±5V, 0V to 10V, 0V to 5V
- Fault-Protected Input Multiplexer (±16.5V)
- 8 Analog Input Channels
- 6µs Conversion Time, 100ksps Sampling Rate
- Internal or External Acquisition Control
- Internal 4.096V or External Reference
- Two Power-Down Modes
- Internal or External Clock
- The MAX197 multi-range, 12-bit data-acquisition system (DAS) requires only a single +5V supply for operation, yet accepts signals at its analog inputs that may span both above the power-supply rail and below ground.
- This system provides 8 analog input channels that are independently software programmable for a variety of ranges: ±10V, ±5V, 0V to +10V, or 0V to +5V. This increases effective dynamic range to 14 bits, and provides the user flexibility to interface 4mA-to-20mA, ±12V, and ±15V powered sensors to a single +5V system.
- In addition, the converter is overvoltage tolerant to ±16.5V; a fault condition on any channel does not affect the conversion result of the selected channel.
- Other features include a 5MHz bandwidth track/hold, a 100ksps throughput rate, software-selectable internal or external clock and acquisition, 8+4 parallel interface, and an internal 4.096V or an external reference.
- A hardware SHDN pin and two programmable powerdown modes (STBYPD, FULLPD) are provided for lowcurrent shutdown between conversions. In STBYPD mode, the reference buffer remains active, eliminating start-up delays.
- The MAX197 employs a standard microprocessor (µP) interface. A three-state data I/O port is configured to operate with 8-bit data buses, and data-access and bus-release timing specifications are compatible with most popular µPs. All logic inputs and outputs are TTL/CMOS compatible.
- The MAX197 is available in 28-pin DIP, wide SO, SSOP, and ceramic SB packages.
Applications
AI Translation
- Industrial-Control Systems
- Robotics
- Data-Acquisition Systems
- Automatic Testing Systems
- Medical Instruments
- Telecommunications
C2667228 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

