MAXIM MAX196BCWI+T
| Hersteller | |
| Herst.-Teilenr. | MAX196BCWI+T |
| LCSC-Nr. | C2667210 |
| Verp. | SOIC-28-300mil |
| Kundennummer | |
| Hauptmerkm. | 6 4.75V~5.25V SOIC-28-300mil ADCs/DACs - Special Purpose RoHS |
| Datenblatt | |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | SOIC-28-300mil | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Power-down mode | |
| Number of Channels | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | 1LSB | |
| ADC architecture | SAR | |
| Resolution (Bits) | 12;100kHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | SOIC-28-300mil | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Power-down mode | |
| Number of Channels | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - |
| Typ | Beschreibung | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | 1LSB | |
| ADC architecture | SAR | |
| Resolution (Bits) | 12;100kHz |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 12-Bit Resolution, 1/2LSB Linearity
- Single ±5V Supply Operation
- Software-Selectable Input Ranges: ±10V, ±5V, 0V to +10V, 0V to +5V (MAX196); ±VREF, ±VREF/2, 0V to +VREF, 0V to +VREF/2 (MAX198)
- Internal 4.096V or External Reference
- Fault-Protected Input Multiplexer
- 6 Analog Input Channels
- 6µs Conversion Time, 100ksps Sampling Rate
- Internal or External Acquisition Control
- Two Power-Down Modes
- Internal or External Clock
- The MAX196/MAX198 multirange, 12-bit data-acquisition systems (DAS) require only a single +5V supply for operation, yet convert analog signals at their inputs up to ±10V (MAX196) and ±4V (MAX198).
- These systems provide six analog input channels that are independently software programmable for a variety of ranges.
- This range switching increases the effective dynamic range to 14 bits and provides the flexibility to interface ±12V, ±15V, and 4mA to 20mA powered sensors to a single +5V system.
- These converters are fault protected to ±16.5V; a fault condition on any channel will not affect the conversion result of the selected channel.
- Other features include a 5MHz bandwidth track/hold, 100ksps throughput rate, software-selectable internal/external clock, internal/external acquisition control, 12-bit parallel interface, and internal 4.096V or external reference.
- Two programmable power-down modes (STBYPD, FULLPD) provide low-current shutdown between conversions. In STBYPD mode, the reference buffer remains active, eliminating start-up delays.
- The MAX196/MAX198 employ a standard microprocessor (µP) interface. A three-state data I/O port is configured to operate with 16-bit data buses, and data access and bus-release timing specifications are compatible with most popular microprocessors.
- All logic inputs and outputs are TTL/CMOS compatible.
- These devices are available in 28-pin DIP, wide SO, SSOP (55% smaller in area than wide SO), and ceramic SB packages.
Anwendungen
KI-Übersetzung
- Industrial-Control Systems
- Robotics
- Data-Acquisition Systems
- Automatic Testing Systems
- Medical Instruments
- Telecommunications
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 30.0463 | $ 30.05 |
| 200+ | $ 11.6279 | $ 2325.58 |
| 500+ | $ 11.219 | $ 5609.50 |
| 1,000+ | $ 11.0169 | $ 11016.90 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | SOIC-28-300mil | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Power-down mode | |
| Number of Channels | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | 1LSB | |
| ADC architecture | SAR | |
| Resolution (Bits) | 12;100kHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Hersteller | MAXIM | |
| Verp. | SOIC-28-300mil | |
| Features | Programmable gain;Bipolar input;Built-in reference source;Power-down mode | |
| Number of Channels | 6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - |
| Typ | Beschreibung | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| Integral non - linearity | 1LSB | |
| ADC architecture | SAR | |
| Resolution (Bits) | 12;100kHz |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 12-Bit Resolution, 1/2LSB Linearity
- Single ±5V Supply Operation
- Software-Selectable Input Ranges: ±10V, ±5V, 0V to +10V, 0V to +5V (MAX196); ±VREF, ±VREF/2, 0V to +VREF, 0V to +VREF/2 (MAX198)
- Internal 4.096V or External Reference
- Fault-Protected Input Multiplexer
- 6 Analog Input Channels
- 6µs Conversion Time, 100ksps Sampling Rate
- Internal or External Acquisition Control
- Two Power-Down Modes
- Internal or External Clock
- The MAX196/MAX198 multirange, 12-bit data-acquisition systems (DAS) require only a single +5V supply for operation, yet convert analog signals at their inputs up to ±10V (MAX196) and ±4V (MAX198).
- These systems provide six analog input channels that are independently software programmable for a variety of ranges.
- This range switching increases the effective dynamic range to 14 bits and provides the flexibility to interface ±12V, ±15V, and 4mA to 20mA powered sensors to a single +5V system.
- These converters are fault protected to ±16.5V; a fault condition on any channel will not affect the conversion result of the selected channel.
- Other features include a 5MHz bandwidth track/hold, 100ksps throughput rate, software-selectable internal/external clock, internal/external acquisition control, 12-bit parallel interface, and internal 4.096V or external reference.
- Two programmable power-down modes (STBYPD, FULLPD) provide low-current shutdown between conversions. In STBYPD mode, the reference buffer remains active, eliminating start-up delays.
- The MAX196/MAX198 employ a standard microprocessor (µP) interface. A three-state data I/O port is configured to operate with 16-bit data buses, and data access and bus-release timing specifications are compatible with most popular microprocessors.
- All logic inputs and outputs are TTL/CMOS compatible.
- These devices are available in 28-pin DIP, wide SO, SSOP (55% smaller in area than wide SO), and ceramic SB packages.
Anwendungen
KI-Übersetzung
- Industrial-Control Systems
- Robotics
- Data-Acquisition Systems
- Automatic Testing Systems
- Medical Instruments
- Telecommunications
C2667210 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

