ABLIC S-1410I45-K8T2U4
| Manufacturer | |
| MPN | S-1410I45-K8T2U4 |
| LCSC Part # | C2667012 |
| Packaging | TMSOP-8-2.8mm |
| Customer # | |
| Key Attributes | 900mV~6V TMSOP-8-2.8mm Supervisors RoHS |
| Datasheet | ABLIC S-1410I45-K8T2U4 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Watchdog timer;Battery low voltage detection | |
| standby current | 2.7uA | |
| Voltage - Supply | 900mV~6V | |
| Current - Supply | 3.8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Battery low voltage detection | |
| standby current | 2.7uA | |
| Voltage - Supply | 900mV~6V | |
| Current - Supply | 3.8uA |
Introduction
The S-1410/1411 series is a programmable watchdog timer developed using CMOS technology, featuring a low current consumption of 3.8 μA (typical). This series incorporates a reset function and a low-voltage detection function. The series offers a range of features, including detection voltage accuracy, input voltage, hysteresis width, and multiple operating modes. The detection voltage range spans from 2.0 V to 5.0 V in 0.1 V steps, with an accuracy of ±1.5%. The input voltage range is 0.9 V to 6.0 V. The hysteresis width is 5% (typical). Current consumption during watchdog timer operation is 3.8 μA (typical). For a CPOR capacitor of 2200 pF, the reset timeout period is 14.5 ms (typical), while for a CWDT capacitor of 470 pF, the watchdog timeout period is 24.6 ms (typical). Watchdog operation can be switched between enabled and disabled, with a watchdog operating voltage range of 2.5 V to 6.0 V. The watchdog mode can be switched between timeout mode and window mode, with the S-1411 series fixed in window mode. The watchdog input edge can be selected as rising edge, falling edge, or both. Product type is also selectable: the S-1410 series features a W/T pin (output: WDO pin), while the S-1411 series has no W/T pin (outputs: RST pin, WDO pin). The operating temperature range is -40°C to +105°C. The products are lead-free (Sn 100%) and halogen-free.
Applications
- Power supply monitoring and system monitoring for microcontroller supervisory devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.788 | $ 0.79 |
| 200+ | $ 0.306 | $ 61.20 |
| 500+ | $ 0.2949 | $ 147.45 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Watchdog timer;Battery low voltage detection | |
| standby current | 2.7uA | |
| Voltage - Supply | 900mV~6V | |
| Current - Supply | 3.8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer;Battery low voltage detection | |
| standby current | 2.7uA | |
| Voltage - Supply | 900mV~6V | |
| Current - Supply | 3.8uA |
Introduction
The S-1410/1411 series is a programmable watchdog timer developed using CMOS technology, featuring a low current consumption of 3.8 μA (typical). This series incorporates a reset function and a low-voltage detection function. The series offers a range of features, including detection voltage accuracy, input voltage, hysteresis width, and multiple operating modes. The detection voltage range spans from 2.0 V to 5.0 V in 0.1 V steps, with an accuracy of ±1.5%. The input voltage range is 0.9 V to 6.0 V. The hysteresis width is 5% (typical). Current consumption during watchdog timer operation is 3.8 μA (typical). For a CPOR capacitor of 2200 pF, the reset timeout period is 14.5 ms (typical), while for a CWDT capacitor of 470 pF, the watchdog timeout period is 24.6 ms (typical). Watchdog operation can be switched between enabled and disabled, with a watchdog operating voltage range of 2.5 V to 6.0 V. The watchdog mode can be switched between timeout mode and window mode, with the S-1411 series fixed in window mode. The watchdog input edge can be selected as rising edge, falling edge, or both. Product type is also selectable: the S-1410 series features a W/T pin (output: WDO pin), while the S-1411 series has no W/T pin (outputs: RST pin, WDO pin). The operating temperature range is -40°C to +105°C. The products are lead-free (Sn 100%) and halogen-free.
Applications
- Power supply monitoring and system monitoring for microcontroller supervisory devices
C2667012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

