TI LMX2572RHAR
| Manufacturer | |
| MPN | LMX2572RHAR |
| LCSC Part # | C2665711 |
| Packaging | VQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Low-power wideband RF synthesizer with phase synchronization function and JESD204B support |
| Datasheet | TI LMX2572RHAR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 6.4GHz | |
| Voltage - Supply | 3V~3.5V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | SPI | |
| Phase Offset | Support | |
| Features | - | |
| Input | CMOS | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 6.4GHz | |
| Voltage - Supply | 3V~3.5V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Phase Offset | Support | |
| Features | - | |
| Input | CMOS | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Introduction
LMX2572 is a low-power, high-performance wideband synthesizer capable of generating any frequency from 12.5 MHz to 6.4 GHz without the use of an internal multiplier. This PLL delivers excellent performance with a current consumption of only 75 mA from a single 3.3 V supply.
For applications such as digital mobile radio (DMR) and wireless microphones, the LMX2572 supports FSK modulation. It supports both discrete-level FSK and pulse-shaping FSK. Discrete digital FSK modulation can be implemented via programming or pin control.
The LMX2572 allows users to synchronize the outputs of multiple devices and can support applications requiring a deterministic delay between input and output. The LMX2572 provides a precise phase adjustment option to address delay mismatches on the board or within the device. The frequency ramp generator can synthesize up to 2 ramp segments in either automatic ramp generation mode or manual mode for maximum flexibility. Through a fast calibration algorithm, users can change frequencies in less than 20 μs. The LMX2572 also supports generating or repeating SYSREF (compliant with JESD204B), making it an ideal low-power, low-noise clock source for high-speed data converter timing. Fine delay adjustment is available in this configuration to address delay variations across high-speed lines.
The LMX2572 integrates an LDO powered by a single 3.3 V supply, eliminating the need for an external on-board low-noise LDO.
Features
- Output frequency: 12.5MHz to 6.4GHz
- Low power consumption: 75mA, 3.3V supply
- Phase noise of -106dBc/Hz at 100KHz offset and 6.4GHz carrier
- PLL figure of merit: -232dBc/Hz
- PLL normalized 1/f noise: -123.5dBc/Hz
- 32-bit fractional-N divider
- Programmable input multiplier for integer boundary spur elimination
- Output phase synchronization across multiple devices
- JESD204B SYSREF support with programmable delay
- Ramp and chirp function support
- FSK direct digital modulation support
- Dual programmable output power level differential outputs
- Fast VCO calibration: <20us
- 3V to 3.5V single supply
Applications
- Test and measurement instruments
- Two-wire digital audio broadcasting
- Low-power radio communication systems
- Wireless microphones
- Proprietary wireless connectivity
- MIMO
- Radar
- High-speed data converter timing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 6.4GHz | |
| Voltage - Supply | 3V~3.5V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | SPI | |
| Phase Offset | Support | |
| Features | - | |
| Input | CMOS | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | VQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 6.4GHz | |
| Voltage - Supply | 3V~3.5V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Phase Offset | Support | |
| Features | - | |
| Input | CMOS | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Introduction
LMX2572 is a low-power, high-performance wideband synthesizer capable of generating any frequency from 12.5 MHz to 6.4 GHz without the use of an internal multiplier. This PLL delivers excellent performance with a current consumption of only 75 mA from a single 3.3 V supply.
For applications such as digital mobile radio (DMR) and wireless microphones, the LMX2572 supports FSK modulation. It supports both discrete-level FSK and pulse-shaping FSK. Discrete digital FSK modulation can be implemented via programming or pin control.
The LMX2572 allows users to synchronize the outputs of multiple devices and can support applications requiring a deterministic delay between input and output. The LMX2572 provides a precise phase adjustment option to address delay mismatches on the board or within the device. The frequency ramp generator can synthesize up to 2 ramp segments in either automatic ramp generation mode or manual mode for maximum flexibility. Through a fast calibration algorithm, users can change frequencies in less than 20 μs. The LMX2572 also supports generating or repeating SYSREF (compliant with JESD204B), making it an ideal low-power, low-noise clock source for high-speed data converter timing. Fine delay adjustment is available in this configuration to address delay variations across high-speed lines.
The LMX2572 integrates an LDO powered by a single 3.3 V supply, eliminating the need for an external on-board low-noise LDO.
Features
- Output frequency: 12.5MHz to 6.4GHz
- Low power consumption: 75mA, 3.3V supply
- Phase noise of -106dBc/Hz at 100KHz offset and 6.4GHz carrier
- PLL figure of merit: -232dBc/Hz
- PLL normalized 1/f noise: -123.5dBc/Hz
- 32-bit fractional-N divider
- Programmable input multiplier for integer boundary spur elimination
- Output phase synchronization across multiple devices
- JESD204B SYSREF support with programmable delay
- Ramp and chirp function support
- FSK direct digital modulation support
- Dual programmable output power level differential outputs
- Fast VCO calibration: <20us
- 3V to 3.5V single supply
Applications
- Test and measurement instruments
- Two-wire digital audio broadcasting
- Low-power radio communication systems
- Wireless microphones
- Proprietary wireless connectivity
- MIMO
- Radar
- High-speed data converter timing
C2665711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

