LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ZL30254LDF1

Manufacturer
MPN
ZL30254LDF1
LCSC Part #
C2664483
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
156.25MHz 1.71V~3.465V CML 2 QFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetMICROCHIP ZL30254LDF1
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerMICROCHIP
PackagingQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)156.25MHz
Voltage - Supply1.71V~3.465V
Period Jitter, Peak-to-Peak-;-
Interface-
Phase Offset-
Features-
InputCMOS
Output LevelCML
Phase Jitter-
Number of Outputs2

Features

AI Translation
  • Two CMOS inputs, both 8kHz or 25MHz Inputs continually monitored for frequency accuracy (±1%)
  • Automatic revertive reference switching
  • 25Hz bandwidth for jitter attenuation
  • ±120 ppm tracking range
  • Digital hold on loss of all inputs
  • Easy-to-configure, encapsulated design requires no external VCXO or loop filter components
  • Two CML outputs, both 125MHz or 156.25MHz
  • Outputs easily interface with CML, LVDS or LVPECL components
  • Output jitter < 1ps RMS (12kHz - 20MHz)
  • Operates from low-cost 49.152MHz fundamental - mode crystal
  • Status output pins indicate selected input clock, holdover, and locked/unlocked states
  • Input clock selection control pin

Applications

AI Translation
  • Jitter attenuation, reference selection from dual 8kHz or 25MHz inputs, frequency multiplication to 125MHz or 156.25MHz