RENESAS 670M-03ILFT
| Manufacturer | |
| MPN | 670M-03ILFT |
| LCSC Part # | C2663196 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 210MHz 3V~5.5V 2 SOIC-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | RENESAS 670M-03ILFT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 210MHz | |
| Voltage - Supply | 3V~5.5V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | - | |
| Phase Offset | - | |
| Input | - | |
| Features | Built-in phase-locked loop | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 210MHz | |
| Voltage - Supply | 3V~5.5V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Phase Offset | - | |
| Input | - | |
| Features | Built-in phase-locked loop | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Packaged in 16-pin SOIC
- Pb (lead) free package, RoHS compliant
- Clock inputs from 5 to 210 MHz
- Patented PLL with low phase noise
- Output clocks up to 210 MHz at 3.3V
- 15 selectable on-chip multipliers
- Power down mode available
- Low phase noise: -124 dBc/Hz at 10 kHz
- Output enable function tri-states outputs
- Low jitter 15 ps one sigma
- Advanced, low power, sub-micron CMOS process
- Industrial temperature rated
- Operating voltage of 3.3 V or 5 V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 210MHz | |
| Voltage - Supply | 3V~5.5V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | - | |
| Phase Offset | - | |
| Input | - | |
| Features | Built-in phase-locked loop | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 210MHz | |
| Voltage - Supply | 3V~5.5V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Phase Offset | - | |
| Input | - | |
| Features | Built-in phase-locked loop | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Packaged in 16-pin SOIC
- Pb (lead) free package, RoHS compliant
- Clock inputs from 5 to 210 MHz
- Patented PLL with low phase noise
- Output clocks up to 210 MHz at 3.3V
- 15 selectable on-chip multipliers
- Power down mode available
- Low phase noise: -124 dBc/Hz at 10 kHz
- Output enable function tri-states outputs
- Low jitter 15 ps one sigma
- Advanced, low power, sub-micron CMOS process
- Industrial temperature rated
- Operating voltage of 3.3 V or 5 V
C2663196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

