SILICON LABS SI5351A-B07576-GMR
| Manufacturer | |
| MPN | SI5351A-B07576-GMR |
| LCSC Part # | C2663018 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 200MHz 1.8V~3.3V 8 QFN-20-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet | SILICON LABS SI5351A-B07576-GMR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | On-chip VCO/DCO;Spread spectrum | |
| Number of Outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | On-chip VCO/DCO;Spread spectrum | |
| Number of Outputs | 8 |
Introduction
The Si5350/51 family of highly flexible, programmable clock generators can be customized to generate up to eight independent non-integer-related frequencies. The devices have eight CMOS clock outputs offered in a space saving 4x4 mm 20-QFN or lower cost three clock output versions offered in a 10-MSOP package. Each output has an independent MultiSynth™ fractional divider that accepts a high-frequency reference from one of the device’s internal PLLs and accurately divides down the clock to generate unique, non-integer-related frequencies from 2.5 kHz to 200 MHz. Any combination of output frequencies can be generated by the device. All clocks are generated with 0 ppm frequency synthesis error, enabling the replacement of XOs and PLL-based clocks while simplifying design and minimizing cost. As an added feature, the Si5350/51 features an integrated VCXO which eliminates the need for pullable crystals. The Si5350 features configurable control pin options allowing the direct pin control of frequency select, output enable, spread spectrum enable and powerdown. Each output supports 1.8, 2.5, or 3.3 V operation, eliminating the need for external level translators in mixed-supply applications.
Features
- Generates any frequency on any output
- 2.5 kHz to 200 MHz - Exact clock synthesis: 0 ppm error
- Similar frequency flexibility as 8 independent PLLs
- Accepts crystal or external reference clock
- <70 ps typical period jitter for any configuration
- Glitchless switching between output frequencies
- Integrated VCXO eliminates need for pullable crystal
- Si5350 (pin) and Si5351 (I²C) versions
- User-definable control pins: Frequency select, output enable, spread spectrum enable, powerdown
- Spread spectrum clock generation: -0.1 to -2.5% down, ±0.1 to ±1.5% center
- Two week sample lead time for any custom clock
- Small size: 4x4 mm 20-QFN and 10-MSOP
- Industrial temperature range: -40 to +85
Applications
- HDTV, DVD/Blu-ray, set-top box
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Audio DAC/CODEC
- USB Audio
- Residential gateways
- Networking/communication
- Servers, storage
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1385 | $ 3.14 |
| 200+ | $ 1.2144 | $ 242.88 |
| 500+ | $ 1.1727 | $ 586.35 |
| 1,000+ | $ 1.1511 | $ 1151.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | On-chip VCO/DCO;Spread spectrum | |
| Number of Outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | On-chip VCO/DCO;Spread spectrum | |
| Number of Outputs | 8 |
Introduction
The Si5350/51 family of highly flexible, programmable clock generators can be customized to generate up to eight independent non-integer-related frequencies. The devices have eight CMOS clock outputs offered in a space saving 4x4 mm 20-QFN or lower cost three clock output versions offered in a 10-MSOP package. Each output has an independent MultiSynth™ fractional divider that accepts a high-frequency reference from one of the device’s internal PLLs and accurately divides down the clock to generate unique, non-integer-related frequencies from 2.5 kHz to 200 MHz. Any combination of output frequencies can be generated by the device. All clocks are generated with 0 ppm frequency synthesis error, enabling the replacement of XOs and PLL-based clocks while simplifying design and minimizing cost. As an added feature, the Si5350/51 features an integrated VCXO which eliminates the need for pullable crystals. The Si5350 features configurable control pin options allowing the direct pin control of frequency select, output enable, spread spectrum enable and powerdown. Each output supports 1.8, 2.5, or 3.3 V operation, eliminating the need for external level translators in mixed-supply applications.
Features
- Generates any frequency on any output
- 2.5 kHz to 200 MHz - Exact clock synthesis: 0 ppm error
- Similar frequency flexibility as 8 independent PLLs
- Accepts crystal or external reference clock
- <70 ps typical period jitter for any configuration
- Glitchless switching between output frequencies
- Integrated VCXO eliminates need for pullable crystal
- Si5350 (pin) and Si5351 (I²C) versions
- User-definable control pins: Frequency select, output enable, spread spectrum enable, powerdown
- Spread spectrum clock generation: -0.1 to -2.5% down, ±0.1 to ±1.5% center
- Two week sample lead time for any custom clock
- Small size: 4x4 mm 20-QFN and 10-MSOP
- Industrial temperature range: -40 to +85
Applications
- HDTV, DVD/Blu-ray, set-top box
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Audio DAC/CODEC
- USB Audio
- Residential gateways
- Networking/communication
- Servers, storage
C2663018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

