MAXIM DS1087LU-26A+T
| Manufacturer | |
| MPN | DS1087LU-26A+T |
| LCSC Part # | C2662910 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 66MHz 2.7V~3.6V I2C CMOS 1 MSOP-8 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | MAXIM DS1087LU-26A+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 66MHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Interface | I2C | |
| Input | CMOS | |
| Features | Spread spectrum | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 66MHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Not supported | |
| Interface | I2C | |
| Input | CMOS | |
| Features | Spread spectrum | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Introduction
The DS1087L is a clock generator that produces a spread-spectrum (dithered) square-wave output of frequencies from 130kHz to 66.6MHz. The DS1087L is shipped from the factory programmed at a specific frequency and spread-spectrum percentage. The user still has access to an internal frequency divider, selectable 2% or 4% dithered output, and programmable output power-down/disable mode through a 2-wire programming interface. All the device settings are stored in nonvolatile (NV) EEPROM allowing it to operate in stand-alone applications. The DS1087L has powerdown and output-enable control pins for power-sensitive applications.
Features
- Factory Programmed Square-Wave Generator from 130kHz to 66.6MHz
- No External Timing Components Required
- EMI Reduction
- 2.7V to 3.6V Supply
- User Programmable Down to 130kHz with Divider (Dependent on Master Oscillator Frequency)
- 2% or 4% Selectable Dithered Output
- Glitchless Output-Enable Control
- 2-Wire Serial Interface
- Nonvolatile Settings
- Power-Down Mode
- Programmable Output Power-Down/Disable Mode
Applications
- Printers
- Copiers
- PCs
- Computer Peripherals
- Cell Phones
- Cable Modems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7806 | $ 1.78 |
| 200+ | $ 0.6898 | $ 137.96 |
| 500+ | $ 0.6651 | $ 332.55 |
| 1,000+ | $ 0.6527 | $ 652.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 66MHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Interface | I2C | |
| Input | CMOS | |
| Features | Spread spectrum | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 66MHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Not supported | |
| Interface | I2C | |
| Input | CMOS | |
| Features | Spread spectrum | |
| Output Level | CMOS | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Introduction
The DS1087L is a clock generator that produces a spread-spectrum (dithered) square-wave output of frequencies from 130kHz to 66.6MHz. The DS1087L is shipped from the factory programmed at a specific frequency and spread-spectrum percentage. The user still has access to an internal frequency divider, selectable 2% or 4% dithered output, and programmable output power-down/disable mode through a 2-wire programming interface. All the device settings are stored in nonvolatile (NV) EEPROM allowing it to operate in stand-alone applications. The DS1087L has powerdown and output-enable control pins for power-sensitive applications.
Features
- Factory Programmed Square-Wave Generator from 130kHz to 66.6MHz
- No External Timing Components Required
- EMI Reduction
- 2.7V to 3.6V Supply
- User Programmable Down to 130kHz with Divider (Dependent on Master Oscillator Frequency)
- 2% or 4% Selectable Dithered Output
- Glitchless Output-Enable Control
- 2-Wire Serial Interface
- Nonvolatile Settings
- Power-Down Mode
- Programmable Output Power-Down/Disable Mode
Applications
- Printers
- Copiers
- PCs
- Computer Peripherals
- Cell Phones
- Cable Modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS1087LU-26A+ | MAXIM | MSOP-8 | 0 | $ 5.1448 | ||
| DS1086LU-527+ | MAXIM | MSOP-8 | 0 | $ 1.5071 | ||
| DS1086LU-222+T | MAXIM | MSOP-8 | 0 | $ 1.9137 | ||
| DS1087LU-21H+ | MAXIM | MSOP-8 | 0 | $ 1.3213 | ||
| DS1087LU-447+T | MAXIM | MSOP-8 | 0 | $ 1.6973 | ||
| DS1087LU-266+T&R | MAXIM | MSOP-8 | 0 | $ 1.7791 | ||
| DS1087LU-466+T&R | MAXIM | UMAX-8 | 0 | $ 1.7791 |

