RENESAS 570BLFT
| Manufacturer | |
| MPN | 570BLFT |
| LCSC Part # | C2662711 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Multiplier and Zero Delay Buffer |
| Datasheet | RENESAS 570BLFT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 3.15V~3.45V | |
| Period Jitter, Peak-to-Peak | 90ps;- | |
| Phase Offset | Not supported | |
| Interface | - | |
| Features | Built-in phase-locked loop;Spread spectrum;Output synchronization and phase alignment | |
| Input | - | |
| Output Level | TTL | |
| Phase Jitter | 70ps | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 3.15V~3.45V | |
| Period Jitter, Peak-to-Peak | 90ps;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Not supported | |
| Interface | - | |
| Features | Built-in phase-locked loop;Spread spectrum;Output synchronization and phase alignment | |
| Input | - | |
| Output Level | TTL | |
| Phase Jitter | 70ps | |
| Number of Outputs | 2 |
Introduction
The ICS570 is a high-performance Zero Delay Buffer (ZDB) which integrates IDT’s proprietary analog/digital Phase Locked Loop (PLL) techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs. The zero delay feature means that the rising edge of the input clock aligns with the rising edges of both output clocks, giving the appearance of no delay through the device. There are two outputs on the chip, one being a low-skew divide by two of the other output. The device incorporates an all-chip power down/tri-state mode that stops the internal PLL and puts both outputs into a high impedance state. The ICS570 is ideal for synchronizing outputs in a large variety of systems, from personal computers to data communications to graphics/video. By allowing off-chip feedback paths, the device can eliminate the delay through other devices. The ICS570 A and B versions were designed to improve input to output jitter from the original ICS570M version, and are recommended for all new designs.
Features
- 8-pin SOIC package
- Available in Pb (lead) free package
- Pin-for-pin replacement and upgrade to ICS570M
- Functional equivalent to AV9170 (not a pin-for-pin replacement)
- Low input to output skew of 300 ps max [>60 MHz outputs)
- Ability to choose between 14 different multipliers from 0.5x to 32x
- Output clock frequency up to 170 MHz at 3.3 V
- Can recover degraded input clock duty cycle
- Output clock duty cycle of 45/55
- Power Down and Tri-State Mode
- Passes spread spectrum clock modulation
- Full CMOS clock swings with 25 mA drive capability at TTL levels
- Advanced, low power CMOS process
- ICS570B has an operating voltage of 3.3 V (±5%)
- ICS570A has an operating voltage of 5.0 V (±5%)
- Industrial temperature version available
Applications
- personal computers
- data communications
- graphics/video
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 3.15V~3.45V | |
| Period Jitter, Peak-to-Peak | 90ps;- | |
| Phase Offset | Not supported | |
| Interface | - | |
| Features | Built-in phase-locked loop;Spread spectrum;Output synchronization and phase alignment | |
| Input | - | |
| Output Level | TTL | |
| Phase Jitter | 70ps | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 170MHz | |
| Voltage - Supply | 3.15V~3.45V | |
| Period Jitter, Peak-to-Peak | 90ps;- |
| Type | Description | |
|---|---|---|
| Phase Offset | Not supported | |
| Interface | - | |
| Features | Built-in phase-locked loop;Spread spectrum;Output synchronization and phase alignment | |
| Input | - | |
| Output Level | TTL | |
| Phase Jitter | 70ps | |
| Number of Outputs | 2 |
Introduction
The ICS570 is a high-performance Zero Delay Buffer (ZDB) which integrates IDT’s proprietary analog/digital Phase Locked Loop (PLL) techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs. The zero delay feature means that the rising edge of the input clock aligns with the rising edges of both output clocks, giving the appearance of no delay through the device. There are two outputs on the chip, one being a low-skew divide by two of the other output. The device incorporates an all-chip power down/tri-state mode that stops the internal PLL and puts both outputs into a high impedance state. The ICS570 is ideal for synchronizing outputs in a large variety of systems, from personal computers to data communications to graphics/video. By allowing off-chip feedback paths, the device can eliminate the delay through other devices. The ICS570 A and B versions were designed to improve input to output jitter from the original ICS570M version, and are recommended for all new designs.
Features
- 8-pin SOIC package
- Available in Pb (lead) free package
- Pin-for-pin replacement and upgrade to ICS570M
- Functional equivalent to AV9170 (not a pin-for-pin replacement)
- Low input to output skew of 300 ps max [>60 MHz outputs)
- Ability to choose between 14 different multipliers from 0.5x to 32x
- Output clock frequency up to 170 MHz at 3.3 V
- Can recover degraded input clock duty cycle
- Output clock duty cycle of 45/55
- Power Down and Tri-State Mode
- Passes spread spectrum clock modulation
- Full CMOS clock swings with 25 mA drive capability at TTL levels
- Advanced, low power CMOS process
- ICS570B has an operating voltage of 3.3 V (±5%)
- ICS570A has an operating voltage of 5.0 V (±5%)
- Industrial temperature version available
Applications
- personal computers
- data communications
- graphics/video
C2662711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

