LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI6C2409-1HLEX

Manufacturer
MPN
PI6C2409-1HLEX
LCSC Part #
C2662683
Packaging
TSSOP-16
Customer #
Key Attributes
TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetDIODES PI6C2409-1HLEX
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerDIODES
PackagingTSSOP-16
FeaturesBuilt-in phase-locked loop;Spread spectrum;Output synchronization and phase alignment

Introduction

AI Translation

The PI6C2409-1H is a PLL based, zero-delay buffer, with the ability to distribute nine outputs of up to 133 MHz at 3.3V. All the outputs are distributed from a single clock input CLKIN and output OUT0 performs zero delay by connecting a feedback to PLL. PI6C2409-1H has two banks of four outputs that can be controlled by the selection inputs, SEL1 & SEL2. It also has a power sparing feature: when input SEL1 is 0 and SEL2 is 1, PLL is turned off and all outputs are referenced from CLKIN. PI6C2409-1H is available in high drive and industrial environment versions. An internal feedback on OUT0 is used to synchronize the outputs to the input; the relationship between loading of this signal and the outputs determines the input-output delay. PI6C2409-1H are characterized for both commercial and industrial operation

Features

AI Translation
  • Maximum rated frequency: 133 MHz
  • Low cycle-to-cycle jitter
  • Input to output delay, less than 200 ps
  • Internal feedback allows outputs to be synchronized to the clock input
  • Spread spectrum compatible
  • Operates at 3.3V VDD
  • Space-saving Package: (Pb-free & Green available) - 16-Pin TSSOP (L) - 16-Pin SOIC (W)