LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX13326GUI/V+T product image
Images for reference only

MAXIM MAX13326GUI/V+T

Manufacturer
MPN
MAX13326GUI/V+T
LCSC Part #
C2662569
Packaging
TSSOP-28-EP
Customer #
Key Attributes
I2C TSSOP-28-EP Audio Special Purpose RoHS
DatasheetMAXIM MAX13326GUI/V+T
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7291$ 5.73
200+$ 2.2173$ 443.46
500+$ 2.1402$ 1070.10
1,000+$ 2.1016$ 2101.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerMAXIM
PackagingTSSOP-28-EP
Type-
Operating Temperature-40℃~+105℃
FeaturesMute control;Link status monitoring
InterfaceI2C
Voltage - Supply4.5V~18V

Introduction

AI Translation

The MAX13325/MAX13326 dual audio line drivers provide a reliable differential interface between automotive audio components. The devices feature differential inputs and outputs, integrated output diagnostics, and are controlled using an I2C interface or operate in stand-alone mode. The outputs can deliver up to 4VRMS into 100I loads. The MAX13325 buffers analog audio signals for trans­ mission over long cable distances with a fixed gain of 12dB, whereas the MAX13326 provides a 0dB fixed gain. The diagnostics on the outputs report conditions on a per channel basis, including short to GND, short to battery, overcurrent, overtemperature, and excessive offset. The output amplifiers can drive capacitive loads up to 4nF to ground and 3nF differentially. The outputs are protected according to IEC 61000-4-2 ±8KV Contact Discharge, and ±15KV Air Gap. The MAX13325/MAX13326 are specified from -40°C to +105°C and are available in a 28-pin TSSOP package with an exposed pad.

Features

AI Translation
  • Comprehensive Programmability and Diagnostics Using ||z|| Interface
  • Autoretry Function in Stand-Alone Mode
  • Drive Capacitive Loads ≤ 3nF Differentially, ≤ 4nF to Ground
  • 112dB Signal-to-Noise Ratio
  • Low 0.002% THD at 4VRMS into 2.7kI Loads
  • High PSRR (70dB at 1kHz)
  • High CMRR (80dB at 1kHz)
  • Low Output Noise {3μVRMS}, MAX13326
  • Excellent Channel-to-Channel Matching
  • Load-Dump Transient Protection
  • Protected Output Against Various Short-Circuit Conditions
  • ESD Protection for ±8kV Contact Discharge, ±15kV Air Gap
  • Long-Distance Drive Capability Typically Up to 15m or Greater
  • Noise-Rejecting Differential Inputs and Outputs
  • Low-Power Shutdown Mode <10μμ
  • Hardware or Software MUTE Function
  • 28-Pin TSSOP Package with Exposed Pad

Applications

AI Translation
  • Automotive Radio and Rear Seat Entertainment
  • Professional Remote Audio Amplifiers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX13326GUI/V+MAXIMTSSOP-28-EP0$ 5.7716