LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS SRF2012-371YA

Manufacturer
MPN
SRF2012-371YA
LCSC Part #
C2662523
Packaging
SMD,2x1.2mm
Customer #
Key Attributes
500mΩ 2 370Ω@100MHz SMD,2x1.2mm Common Mode Chokes RoHS
DatasheetBOURNS SRF2012-371YA
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerBOURNS
PackagingSMD,2x1.2mm
Inductance @ Frequency-
DC Resistance(DCR)500mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-55℃~+125℃
Voltage Rating100V
Voltage Withstand250V
Current Rating300mA
Impedance @ Frequency370Ω@100MHz

Features

AI Translation
  • High impedance value
  • Current rating up to 400 mA
  • RoHS compliant and halogen free

Applications

AI Translation
  • Noise suppression
  • Personal computers
  • Display panels