LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX BP0805A1795ASTR product image
Images for reference only

Kyocera AVX BP0805A1795ASTR

Manufacturer
MPN
BP0805A1795ASTR
LCSC Part #
C2662151
Packaging
SMD-4P,1.2x2mm
Customer #
Key Attributes
0805 Thin Film Band Pass Filter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerKyocera AVX
PackagingSMD-4P,1.2x2mm
Relative Bandwidth-
Impedance50Ω
Frequency - Center1.795GHz
Type of FilterBandpass
Cut-Off Frequency-
Attenuation-
Operating Temperature-40℃~+85℃
Insertion Loss1.8dB

Introduction

AI Translation

The BP0805 Band Pass Filter is based on thin-film multilayer technology. The technology provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. The ITF Filter is offered in a variety of frequency bands compatible with various types of high frequency wireless systems.

Features

AI Translation
  • Small size: 0805
  • Frequency: 1308MHz, 1457MHz, 1795MHz, 2160MHz
  • Band: 1220 - 1420MHz, 1447 - 1467MHz, 1785 - 1805MHz, 1960 - 2360MHz
  • Characteristic impedance: 50Ω
  • Operating / Storage temp: -40℃ - +85℃
  • Low profile
  • Rugged construction
  • Taped and reeled
  • RoHS compliant

Applications

AI Translation
  • Mobile communications
  • Satellite TV receivers
  • GPS
  • Vehicle location systems
  • Wireless LAN’s