ABRACON ACML-0603H-601-T
| Manufacturer | |
| MPN | ACML-0603H-601-T |
| LCSC Part # | C2661928 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 350mΩ 1 ±25% 600Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | ABRACON ACML-0603H-601-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0553 | $ 0.06 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
C2661928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM18EG601SN1D | muRata | 0603 | 47,700 | $ 0.0583 | ||
| MMZ1608S601ATA00 | TDK | 0603 | 13,350 | $ 0.0129 | ||
| MMZ1608S601ATD25 | TDK | 0603 | 3,820 | $ 0.025 | ||
| MMZ1608SHE601ATD25 | TDK | 0603 | 1,900 | $ 0.0424 | ||
| BLM18AG601SN1D | muRata | 0603 | 762,600 | $ 0.016 | ||
| BLM18AG601SH1D | muRata | 0603 | 36,180 | $ 0.0311 | ||
| BLM18AG601SZ1D | muRata | 0603 | 6,740 | $ 0.0311 | ||
| BLM18AG601BH1D | muRata | 0603 | 7,520 | $ 0.0563 | ||
| MMZ1608B601CTAH0 | TDK | 0603 | 92,310 | $ 0.0149 | ||
| MMZ1608Y601BTA00 | TDK | 0603 | 10,880 | $ 0.0127 | ||
| MMZ1608R601ATA00 | TDK | 0603 | 6,600 | $ 0.0115 | ||
| MMZ1608B601CTDH5 | TDK | 0603 | 3,750 | $ 0.0208 | ||
| PE-0603FB601ST | PULSE | 0603 | 7,370 | $ 0.0373 | ||
| KMZ1608YHR601BTD25 | TDK | 0603 | 2,355 | $ 0.0826 | ||
| BLM18EG601SZ1D | muRata | 0603 | 0 | $ 0.1048 | ||
| KMZ1608SHR601ATD25 | TDK | 0603 | 0 | $ 0.0315 | ||
| PE-0603HFB601ST | PULSE | 0603 | 0 | $ 0.0183 | ||
| MMZ1608R601ATD25 | TDK | 0603 | 0 | $ 0.0248 | ||
| MMZ1608Y601CTAH0 | TDK | 0603 | 0 | $ 0.0157 | ||
| MMZ1608S601CTAH0 | TDK | 0603 | 0 | $ 0.0119 |

