TE Connectivity 1571634-2
| Manufacturer | |
| MPN | 1571634-2 |
| LCSC Part # | C266191 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 24V 6.2mm Round Button Surface Mount,Vertical 6.2mm SPST-NO 1.6N 50mA SMD Tactile Switches RoHS |
| Datasheet | TE Connectivity 1571634-2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Switching Life | 500,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -35℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Operating Force | 1.6N | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Switching Life | 500,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -35℃~+85℃ | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Operating Force | 1.6N | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Switching Life | 500,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -35℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Operating Force | 1.6N | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Voltage Rating | 24V | |
| Switching Life | 500,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -35℃~+85℃ | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 6.2mm | |
| Circuit | SPST-NO | |
| Operating Force | 1.6N | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C266191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



