VISHAY ILHB0805ER300V
| Manufacturer | |
| MPN | ILHB0805ER300V |
| LCSC Part # | C2661863 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15mΩ 1 ±25% 30Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet | VISHAY ILHB0805ER300V |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 15mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 15mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 30Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Surface mount (multiple package sizes)
- Current ratings up to 6 A
- RoHS compliant
- Magnetically self-shielded
- Halogen-free
- Nickel barrier plating virtually eliminates silver migration
- Material category: See relevant documentation for compliance definitions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 15mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 15mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 30Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Surface mount (multiple package sizes)
- Current ratings up to 6 A
- RoHS compliant
- Magnetically self-shielded
- Halogen-free
- Nickel barrier plating virtually eliminates silver migration
- Material category: See relevant documentation for compliance definitions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



