TE Connectivity 1-1825027-1
| Manufacturer | |
| MPN | 1-1825027-1 |
| LCSC Part # | C266183 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH R/A |
| Datasheet | TE Connectivity 1-1825027-1 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 7.01mm | |
| Operating Temperature | -40℃~+105℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 7.11mm | |
| Circuit | SPST-NO | |
| Height | 5.74mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 7.01mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 7.11mm | |
| Circuit | SPST-NO | |
| Height | 5.74mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 14,285
14,285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3088 | $ 1.54 |
| 50+ | $ 0.2394 | $ 11.97 |
| 150+ | $ 0.2097 | $ 31.46 |
| 1,000+ | $ 0.1718 | $ 171.80 |
| 2,000+ | $ 0.1553 | $ 310.60 |
| 5,000+ | $ 0.1454 | $ 727.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 7.01mm | |
| Operating Temperature | -40℃~+105℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 7.11mm | |
| Circuit | SPST-NO | |
| Height | 5.74mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Width | 7.01mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 7.11mm | |
| Circuit | SPST-NO | |
| Height | 5.74mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C266183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GT-TC100A-H095-L1 | G-Switch | Through Hole,Right Angle,7.3x7.1mm | 312 | $0.0891 $0.0937 |



