PANASONIC EXC-16CT250U
| Fabricante | |
| N.º de pieza fab. | EXC-16CT250U |
| Nº LCSC | C2661774 |
| Emb. | SMD,0.9x0.7mm |
| Número de Cliente | |
| Atrib. clave | 3Ω ±25% 25Ω@100MHz SMD,0.9x0.7mm Ferrite Beads and Chips RoHS |
| Hoja de Datos | PANASONIC EXC-16CT250U |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/Ferrite Beads and Chips | |
| Fabricante | PANASONIC | |
| Emb. | SMD,0.9x0.7mm | |
| DC Resistance(DCR) | 3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 25Ω@100MHz |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/Ferrite Beads and Chips | |
| Fabricante | PANASONIC | |
| Emb. | SMD,0.9x0.7mm | |
| DC Resistance(DCR) | 3Ω | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 25Ω@100MHz |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- For next-generation high-speed differential interface (MIPI C-PHY), supporting 3-wire transmission up to 2.5Gsps
- Unique electroplated fine-wire coil process and ceramic multilayer technology achieving compact dimensions (L0.90×W0.68×H0.40mm), approximately 40% smaller mounting area compared to MIPI D-PHY
- Robust multilayer/sintered structure with excellent reflow soldering resistance and high mounting reliability
- Lead-free, halogen-free, and antimony-free
- RoHS compliant
Aplicaciones
Traducción por IA
- Mobile devices with high-resolution cameras and displays (smartphones, tablets, and wearables)
- Noise suppression on high-speed differential data lines such as MIPI C-PHY
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.1724 | $ 0.17 |
Encapsulado Estándar10000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/Ferrite Beads and Chips | |
| Fabricante | PANASONIC | |
| Emb. | SMD,0.9x0.7mm | |
| DC Resistance(DCR) | 3Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 25Ω@100MHz |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Filters/Ferrite Beads and Chips | |
| Fabricante | PANASONIC | |
| Emb. | SMD,0.9x0.7mm | |
| DC Resistance(DCR) | 3Ω | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 25Ω@100MHz |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- For next-generation high-speed differential interface (MIPI C-PHY), supporting 3-wire transmission up to 2.5Gsps
- Unique electroplated fine-wire coil process and ceramic multilayer technology achieving compact dimensions (L0.90×W0.68×H0.40mm), approximately 40% smaller mounting area compared to MIPI D-PHY
- Robust multilayer/sintered structure with excellent reflow soldering resistance and high mounting reliability
- Lead-free, halogen-free, and antimony-free
- RoHS compliant
Aplicaciones
Traducción por IA
- Mobile devices with high-resolution cameras and displays (smartphones, tablets, and wearables)
- Noise suppression on high-speed differential data lines such as MIPI C-PHY
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

