Taiyo Yuden BK1608HM241-T
| Manufacturer | |
| MPN | BK1608HM241-T |
| LCSC Part # | C2661614 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 350mΩ 1 ±25% 240Ω@100MHz 0603 Ferrite Beads and Chips |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 240Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 240Ω@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0299 | $ 0.03 |
| 200+ | $ 0.0116 | $ 2.32 |
| 500+ | $ 0.0112 | $ 5.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 240Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 240Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MMZ1608D301BTD25 | TDK | Similar | 0603 | 1,450 | $ 0.0192 | ||
| PSBHAA160808H-251T040 | PROD Tech | Similar | 0603 | 2,360 | $0.1528 $0.191 | ||
| FCM1608KF-301T05 | TAI-TECH | Similar | 0603 | 3,250 | $ 0.0105 | ||
| MU1608-301Y | BOURNS | Similar | 0603 | 20 | $ 0.0353 | ||
| ILBB0603ER301V | VISHAY | Similar | 0603 | 5 | $ 0.0406 |
5 more alternative parts.View all substitutes

