TI DRV5032AJDBZR
| Manufacturer | |
| MPN | DRV5032AJDBZR |
| LCSC Part # | C266120 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Ultra-Low-Power Digital-Switch Hall Effect Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Sample Frequency | 20Hz | |
| Operation Points | ±9.5mT | |
| Supply Current | 1.3uA | |
| Release Points | ±3mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Battery-critical position sensing
- Energy meter tamper detection
- Mobile phone, laptop, or tablet housing sensing
- Electronic locks, smoke detectors, appliances
- Medical devices, IoT systems
- Valve or solenoid position detection
- Contactless diagnostics or activation
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3464 | $ 1.73 |
| 50+ | $ 0.2781 | $ 13.91 |
| 150+ | $ 0.2488 | $ 37.32 |
| 500+ | $ 0.2123 | $ 106.15 |
| 3,000+ | $ 0.1785 | $ 535.50 |
| 6,000+ | $ 0.1688 | $ 1012.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Sample Frequency | 20Hz | |
| Operation Points | ±9.5mT | |
| Supply Current | 1.3uA | |
| Release Points | ±3mT | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Battery-critical position sensing
- Energy meter tamper detection
- Mobile phone, laptop, or tablet housing sensing
- Electronic locks, smoke detectors, appliances
- Medical devices, IoT systems
- Valve or solenoid position detection
- Contactless diagnostics or activation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



