Littelfuse V10H50PL2T
| Manufacturer | |
| MPN | V10H50PL2T |
| LCSC Part # | C2659329 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 135V 65V 50V 82V Through Hole Varistors, MOVs RoHS |
| Datasheet | Littelfuse V10H50PL2T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 135V | |
| Rated Wattage | - | |
| Capacitance | 1.4nF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 82V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 135V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4nF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 82V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125°C.
Features
AI Translation
- Wide operating voltage range
- Three disc sizes available: 10mm, 14mm, and 20mm
- Lead-free, Halogen-free, and RoHS compliant
- High operating temperature combined with high isolation voltage capability: 125°C and 2500V, respectively
- High surge current withstanding capability up to 10kA (8/20µs pulse)
- Complies with 1000 cycle, -55°C to 125°C, Thermal Shock Cycling Test
Applications
AI Translation
- LED lighting
- Automation control
- Security System (fire alarm or smoke detector)
- Power Supply Unit (outdoor and industrial)
- Solar Power Inverter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 135V | |
| Rated Wattage | - | |
| Capacitance | 1.4nF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 82V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 135V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4nF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 65V | |
| Maximum AC Volts | 50V | |
| Varistor Voltage | 82V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125°C.
Features
AI Translation
- Wide operating voltage range
- Three disc sizes available: 10mm, 14mm, and 20mm
- Lead-free, Halogen-free, and RoHS compliant
- High operating temperature combined with high isolation voltage capability: 125°C and 2500V, respectively
- High surge current withstanding capability up to 10kA (8/20µs pulse)
- Complies with 1000 cycle, -55°C to 125°C, Thermal Shock Cycling Test
Applications
AI Translation
- LED lighting
- Automation control
- Security System (fire alarm or smoke detector)
- Power Supply Unit (outdoor and industrial)
- Solar Power Inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

