LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX77826EWJ+T

Manufacturer
MPN
MAX77826EWJ+T
LCSC Part #
C2659303
Packaging
WLP-49(3.02x3.02)
Customer #
Key Attributes
I2C WLP-49(3.02x3.02) Special Purpose Regulators RoHS
DatasheetMAXIM MAX77826EWJ+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMAXIM
PackagingWLP-49(3.02x3.02)
FeaturesDynamic voltage scaling;Output discharge;Operating status indication;Light load efficient mode
InterfaceI2C
Output Voltage0.5V~1.8V;2.6V~4.1875V;0.6V~2.1875V;0.8V~3.975V
Output Current3A;2A;600mA;150mA;450mA;300mA
Input Voltage2.6V~5.5V
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MAX77826 is a subpower management IC for the latest 3G/4G smartphones and tablets. The MAX77826 contains a high - efficiency BUCK regulator, a BUCK BOOST regulator and 15 LDOs to power up peripherals. The MAX77826 also provides power on/off control logic and an I2C serial interface to program individual regulator output voltages and on/off control for complete flexibility. The linear regulators support a remote cap feature and provide greater than 70dB PSRR and less than 45μv RMS noise. The MAX77826 features I2C - compatible, 2 - wire serial interface that comprises a bidirectional serial data line (SDA) and a serial clock line (SCL). The MAX77826 supports SCL clock rates up to 3.4MHz.

Features

AI Translation
  • 3A High - Efficiency BUCK Regulator
  • DVS (Dynamic Voltage Scaling) Through HS I2C
  • ±1% (typ) Output Voltage DC Accuracy
  • Low Power Mode
  • 2A BUCK BOOST Regulator
  • 15 Linear Regulators with Remote Cap
  • 3 NMOS LDOs (VOUT Range: 0.6V to 2.1875V with 12.5mV Step)
  • 1 x 150mA
  • 1 x 450mA
  • 1 x 600mA
  • 6 PMOSLV LDOs (VOUT Range: 0.8V to 3.975V with 25mV Step)
  • 3 x 150mA
  • 3 x 300mA
  • 6 PMOSLS LDOs (VOUT Range: 0.8V to 3.975V with 25mV Step)
  • 3 x 150mA
  • 3 x 300mA
  • ±1.5% Typical Output Voltage DC Accuracy
  • 70dB PSRR at 1kHz
  • Low Power Mode with 2μA (typ) for all LDOs
  • Simple Management of Power - Up/Down Sequence, Output Voltage Setting, and Fault Detection
  • High - Speed (Up to 3.4MHz) I2C Serial Interface

Applications

AI Translation
  • GSM, GPRS, EDGE, CDMA WCDMA, and LTE Smartphones and Tablets