LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
MAXIM MAX17510ATB+T product image
  • MAX17510ATB+T thumbnail 1
  • MAX17510ATB+T thumbnail 2
  • MAX17510ATB+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX17510ATB+T

Manufacturer
MPN
MAX17510ATB+T
LCSC Part #
C2659113
Packaging
TDFN-10-EP(3x3)
Customer #
Key Attributes
Low voltage DDR linear regulator
DatasheetMAXIM MAX17510ATB+T
RoHS Compliance1 documents available
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2822$ 9.0966$ 9.10
10+$ 7.9833$ 7.8237$ 78.24
30+$ 7.1898$ 7.0460$ 211.38
100+$ 6.5267$ 6.3962$ 639.62
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMAXIM
PackagingTDFN-10-EP(3x3)
FeaturesEnable control;Built-in soft-start;Operating status indication;Thermal shutdown;Short Circuit Protection;Over Current Protection
Voltage Dropout-
Number of Outputs1
Output Voltage500mV~1.5V
Output Current-
Output TypeAdjustable
Quiescent Current-
Output ConfigurationPositive
Voltage - Supply3.6V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The MAX1510/MAX17510 DDR linear regulators source and sink up to 3A peak (typ) using internal n-channel MOSFETs. These linear regulators deliver an accurate 0.5V to 1.5V output from a low-voltage power input (VIN = 1.1V to 3.6V). The MAX1510/MAX17510 use a separate 3.3V bias supply to power the control circuitry and drive the internal n-channel MOSFETs. The MAX1510/MAX17510 provide current and thermal limits to prevent damage to the linear regulator. Additionally, the MAX1510/MAX17510 generate a power-good (PGOOD) signal to indicate that the output is in regulation. During startup, PGOOD remains low until the output is in regulation for 2ms (typ). The internal soft-start limits the input surge current. The MAX1510/MAX17510 power the active-DDR termination bus that requires a tracking input reference. The devices can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages. The MAX1510/MAX17510 are available in a 10-pin, 3mm×3mm thin DFN package.

Features

AI Translation
  • Internal Power MOSFETs with Current Limit (3A typ)
  • Fast Load-Transient Response
  • External Reference Input with Reference Output Buffer
  • 1.1V to 3.6V Power Input
  • ±15mV (max) Load-Regulation Error
  • Thermal-Fault Protection
  • Shutdown Input
  • Power-Good Window Comparator with 2ms (typ) Delay
  • Small, Low-Profile 10-Pin, 3mm x 3mm TDFN Package
  • Ceramic or Polymer Output Capacitors

Applications

AI Translation
  • Notebook/Desktop Computers
  • DDR Memory Termination
  • Active Termination Buses
  • Graphics Processor Core Supplies
  • Chipset/RAM Supplies as Low as 0.5V