LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MaxLinear XRP7714ILBTR-F

Manufacturer
MPN
XRP7714ILBTR-F
LCSC Part #
C2658907
Packaging
TQFN-40-EP(6x6)
Customer #
Key Attributes
Step-down type 1.5MHz TQFN-40-EP(6x6) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMaxLinear XRP7714ILBTR-F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMaxLinear
PackagingTQFN-40-EP(6x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching1.5MHz
Number of Outputs-
FeaturesAdjustable current limiting;Adjustable soft-start;Frequency synchronization;Built-in LDO regulator;Overcurrent Protection
TopologyBuck
Operating Voltage4.75V~25V
Switch tube (built-in/external)Built-in

Introduction

AI Translation

The XRP7714 is a quad-output pulse-width modulated (PWM) step-down DC-DC controller with a built-in LDO for standby power and GPIOs. The device provides a complete power management solution in one IC and is fully programmable via an I²C serial interface. Independent Digital Pulse Width Modulator (DPWM) channels regulate output voltages and provide all required protection functions such as current limiting and over-voltage protection. Each output voltage can be programmed from 0.9V to 5.1V without the need of an external voltage divider. The wide range of the programmable DPWM switching frequency (from 300 KHz to 1.5 MHz) enables the user to optimize between efficiency and component size. Input voltage range is from 4.75V to 25V. An I²C bus interface is provided to program the IC as well as to communicate with the host for fault reporting and handling, power rail parameters monitoring, etc. The device offers a complete solution including independently programmable: soft-start, softstop, start-up delay and ramp of each PWM regulator.

Features

AI Translation
  • 4 Channel Step Down Controller
  • Programmable Output Voltage 0.9V - 5.1V
  • Programmable 1.5MHz DPWM Frequency
  • Integrated FET Drivers
  • 4.75V to 5.5V and 5.5V to 25V Input Voltage Range
  • Up to 6 Reconfigurable GPIO Pins
  • Fully Programmable via I²C Interface
  • Independent Digital Pulse Width Modulator (DPWM) channels
  • Complete Monitoring and Reporting
  • Complete Power Up/Down Sequencing
  • Full On Board Protection OTP, UVLO, OCP and OVP
  • Built-in 3.3V/5V LDO
  • PowerArchitect Design Software
  • Green/Halogen Free 40-pin TQFN

Applications

AI Translation
  • Multi Channel Power Supplies
  • Audio-Video Equipments
  • Industrial & Telecom Equipments
  • Processors & DSPs Based Equipments