TI TPS51123ARGET
| Manufacturer | |
| MPN | TPS51123ARGET |
| LCSC Part # | C2658858 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Step-down type 460kHz Adjustable 2V~5.5V VQFN-24-EP(4x4) Voltage Regulators - Linear + Switching RoHS |
| Datasheet | TI TPS51123ARGET |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 460kHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Quiescent Current | 4uA | |
| Output Voltage | 2V~5.5V | |
| Operating Voltage | 5.5V~28V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 460kHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Quiescent Current | 4uA | |
| Output Voltage | 2V~5.5V | |
| Operating Voltage | 5.5V~28V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting |
Introduction
TPS51123A is a cost-effective dual synchronous buck controller designed for notebook system power solutions. It provides 5V and 3.3V LDO outputs and requires minimal external components. TPS51123A supports high efficiency, fast transient response, and provides a combined power-good signal. Out-of-Audio mode light-load operation at frequencies significantly higher than conventional forced PWM operation enables low audible noise. Adaptive on-time D-CAP control provides convenient and efficient operation. This device operates with a power input voltage range of 5.5V to 28V and supports output voltages from 2V to 5.5V. The TPS51123A is available in a 24-pin QFN package and is rated for an ambient operating temperature range of -40°C to 85°C.
Features
- Wide input voltage range: 5.5V to 28V
- Output voltage range: 2V to 5.5V
- Integrated 100mA 5V/3.3V LDO with enable switch
- Integrated ±1% 2V reference output
- Selectable light-load operation with/without Out-of-Audio mode and PWM-only mode
- Internal 1.6ms voltage servo soft-start
- Adaptive on-time control architecture with four selectable frequency settings
- 4500ppm/°C RDS(on) current sensing
- Integrated output discharge
- Power-good output
- Integrated OVP / UVP / OCP
- Thermal shutdown (non-latching)
- 24-pin QFN (RGE) package
Applications
- Notebook I/O power supply system power
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5033 | $ 9.50 |
| 250+ | $ 3.6783 | $ 919.58 |
| 500+ | $ 3.5483 | $ 1774.15 |
| 1,000+ | $ 3.4849 | $ 3484.90 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 460kHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Quiescent Current | 4uA | |
| Output Voltage | 2V~5.5V | |
| Operating Voltage | 5.5V~28V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 460kHz | |
| Number of Outputs | 4 | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Quiescent Current | 4uA | |
| Output Voltage | 2V~5.5V | |
| Operating Voltage | 5.5V~28V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting |
Introduction
TPS51123A is a cost-effective dual synchronous buck controller designed for notebook system power solutions. It provides 5V and 3.3V LDO outputs and requires minimal external components. TPS51123A supports high efficiency, fast transient response, and provides a combined power-good signal. Out-of-Audio mode light-load operation at frequencies significantly higher than conventional forced PWM operation enables low audible noise. Adaptive on-time D-CAP control provides convenient and efficient operation. This device operates with a power input voltage range of 5.5V to 28V and supports output voltages from 2V to 5.5V. The TPS51123A is available in a 24-pin QFN package and is rated for an ambient operating temperature range of -40°C to 85°C.
Features
- Wide input voltage range: 5.5V to 28V
- Output voltage range: 2V to 5.5V
- Integrated 100mA 5V/3.3V LDO with enable switch
- Integrated ±1% 2V reference output
- Selectable light-load operation with/without Out-of-Audio mode and PWM-only mode
- Internal 1.6ms voltage servo soft-start
- Adaptive on-time control architecture with four selectable frequency settings
- 4500ppm/°C RDS(on) current sensing
- Integrated output discharge
- Power-good output
- Integrated OVP / UVP / OCP
- Thermal shutdown (non-latching)
- 24-pin QFN (RGE) package
Applications
- Notebook I/O power supply system power
C2658858 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

