MAXIM MAX1966ESA+T
| Manufacturer | |
| MPN | MAX1966ESA+T |
| LCSC Part # | C2658583 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 Adjustable 800mV~4.95V Step-down type SOIC-8 DC DC Switching Controllers RoHS |
| Datasheet | MAXIM MAX1966ESA+T |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 102kHz | |
| Operating Voltage | 2.7V~5.5V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~4.95V | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Overcurrent Protection | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 102kHz | |
| Operating Voltage | 2.7V~5.5V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~4.95V | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
Introduction
The MAX1966/MAX1967 are voltage-mode pulse-width modulated (PWM), step-down DC-DC controllers that are ideal for a variety of cost-sensitive applications. They drive low-cost N-MOSFETs for both the high-side switch and synchronous rectifier and require no external Schottky power diode or current-sense resistor. Short-circuit and current-limit protection is provided by sensing the drain-to-source voltage on the low-side FET. Both devices can supply outputs as low as 0.8V and are well suited for DSP cores and other low-voltage logic. The MAX1966 has an input range of 2.7V to 5.5V while the MAX1967 has an input range of 2.7V to 28V. In ultra-low-cost designs, the MAX1966/MAX1967 can provide efficiency exceeding 90% and can achieve 95% efficiency with optimized component selection. The MAX1966/MAX1967 operate at 100kHz and accommodate aluminum electrolytic capacitors and powdered-iron core magnetics in minimum-cost designs. They also provide excellent performance with high-performance surface-mount components. The MAX1966 is available in a low-cost 8-pin SO package. The MAX1967 is available in a 10-pin µMAX package. The MAX1966/MAX1967 are BiCMOS switch-mode power-supply controllers designed to implement simple, buck-topology regulators in cost-sensitive applications. The main power-switching circuit consists of two N-channel MOSFETs (or a dual MOSFET), an inductor, and input and output filter capacitors. An all N-channel synchronous-rectified design provides high efficiency at reduced cost. Gate drive for the N-channel high-side switch is provided by a flying capacitor boost circuit that uses a 0.1µF capacitor connected to BST.
Features
- Cost-Optimized Design
- No Schottky Diode or Current-Sense Resistor Required
-
95% Efficiency
- Low-Cost External Components
- All N-Channel FET Design
- 2.7V to 5.5V Input Range (MAX1966)
- 2.7V to 28V Input Range (MAX1967)
- Feedback for Low-Voltage Outputs
- 100kHz Switching Frequency Accommodates Low-Cost Components
- Thermal Shutdown
- Output Current-Limit and Short-Circuit Protection
Applications
- Set-Top Boxes
- Telecom Power Supplies
- Graphic Card Supplies
- Networking Power
- xDSL Modems and Supplies
- Routers Termination Supplies
- Cable Modems and Routers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 102kHz | |
| Operating Voltage | 2.7V~5.5V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~4.95V | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Overcurrent Protection | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 102kHz | |
| Operating Voltage | 2.7V~5.5V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~4.95V | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
Introduction
The MAX1966/MAX1967 are voltage-mode pulse-width modulated (PWM), step-down DC-DC controllers that are ideal for a variety of cost-sensitive applications. They drive low-cost N-MOSFETs for both the high-side switch and synchronous rectifier and require no external Schottky power diode or current-sense resistor. Short-circuit and current-limit protection is provided by sensing the drain-to-source voltage on the low-side FET. Both devices can supply outputs as low as 0.8V and are well suited for DSP cores and other low-voltage logic. The MAX1966 has an input range of 2.7V to 5.5V while the MAX1967 has an input range of 2.7V to 28V. In ultra-low-cost designs, the MAX1966/MAX1967 can provide efficiency exceeding 90% and can achieve 95% efficiency with optimized component selection. The MAX1966/MAX1967 operate at 100kHz and accommodate aluminum electrolytic capacitors and powdered-iron core magnetics in minimum-cost designs. They also provide excellent performance with high-performance surface-mount components. The MAX1966 is available in a low-cost 8-pin SO package. The MAX1967 is available in a 10-pin µMAX package. The MAX1966/MAX1967 are BiCMOS switch-mode power-supply controllers designed to implement simple, buck-topology regulators in cost-sensitive applications. The main power-switching circuit consists of two N-channel MOSFETs (or a dual MOSFET), an inductor, and input and output filter capacitors. An all N-channel synchronous-rectified design provides high efficiency at reduced cost. Gate drive for the N-channel high-side switch is provided by a flying capacitor boost circuit that uses a 0.1µF capacitor connected to BST.
Features
- Cost-Optimized Design
- No Schottky Diode or Current-Sense Resistor Required
-
95% Efficiency
- Low-Cost External Components
- All N-Channel FET Design
- 2.7V to 5.5V Input Range (MAX1966)
- 2.7V to 28V Input Range (MAX1967)
- Feedback for Low-Voltage Outputs
- 100kHz Switching Frequency Accommodates Low-Cost Components
- Thermal Shutdown
- Output Current-Limit and Short-Circuit Protection
Applications
- Set-Top Boxes
- Telecom Power Supplies
- Graphic Card Supplies
- Networking Power
- xDSL Modems and Supplies
- Routers Termination Supplies
- Cable Modems and Routers
C2658583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

