ABLIC S-8366ABAAA-M5T1U2
| Manufacturer | |
| MPN | S-8366ABAAA-M5T1U2 |
| LCSC Part # | C2658459 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 600kHz Boost Adjustable SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ABLIC S-8366ABAAA-M5T1U2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 600kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | External | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 600kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | External | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 70uA |
Introduction
The S-8365/8366 Series is a CMOS step-up switching regulator controller which mainly consists of a reference voltage source, an oscillation circuit, an error amplifier, a phase compensation circuit, a timer latch short-circuit protection circuit, a PWM control circuit (S-8365 Series) and a PWM / PFM switching control circuit (S-8366 Series). With an external low-ON-resistance Nch Power MOS FET, this product is ideal for applications requiring high efficiency and a high output current. During light-load, the S-8366 Series switches its operation to the PFM control by the PWM / PFM switching control circuit. Ceramic capacitors can be used for output capacitor. Small packages SNT-6A, SOT-23-5 and SOT-23-6 enable high-density mounting.
Features
- Low operation voltage
- Input voltage range: Start at 1.1 V (1 mA) guaranteed (in the product without UVLO function), 1.8 V to 5.5 V
- Oscillation frequency: 1.2 MHz, 600 kHz
- Reference voltage: 0.6 V ±2.0%
- Soft start function: 7 ms typ.
- Low current consumption: 70 μA typ. at switching off, 1.0 μA max. at shutdown
- Duty ratio: 28% to 85% (1.2 MHz product), 28% to 90% (600 kHz product)
- Built-in PWM / PFM switching control circuit (S-8366 Series)
- Selectable with / without short-circuit protection circuit for each product
- Settable delay time by external capacitor (in the product with short-circuit protection)
- Selectable with / without UVLO for each product
- Shutdown function
- External parts: Inductor, diode, capacitor, transistor
- Timer latch short-circuit protection circuit
- UVLO (under-voltage lockout) function
- Lead-free, Sn 100%, halogen-free
Applications
- MP3 players, digital audio players
- Digital cameras, GPS, wireless transceiver
- Portable devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 600kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | External | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 600kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | External | |
| Output Current | - | |
| Output Voltage | - | |
| Quiescent Current | 70uA |
Introduction
The S-8365/8366 Series is a CMOS step-up switching regulator controller which mainly consists of a reference voltage source, an oscillation circuit, an error amplifier, a phase compensation circuit, a timer latch short-circuit protection circuit, a PWM control circuit (S-8365 Series) and a PWM / PFM switching control circuit (S-8366 Series). With an external low-ON-resistance Nch Power MOS FET, this product is ideal for applications requiring high efficiency and a high output current. During light-load, the S-8366 Series switches its operation to the PFM control by the PWM / PFM switching control circuit. Ceramic capacitors can be used for output capacitor. Small packages SNT-6A, SOT-23-5 and SOT-23-6 enable high-density mounting.
Features
- Low operation voltage
- Input voltage range: Start at 1.1 V (1 mA) guaranteed (in the product without UVLO function), 1.8 V to 5.5 V
- Oscillation frequency: 1.2 MHz, 600 kHz
- Reference voltage: 0.6 V ±2.0%
- Soft start function: 7 ms typ.
- Low current consumption: 70 μA typ. at switching off, 1.0 μA max. at shutdown
- Duty ratio: 28% to 85% (1.2 MHz product), 28% to 90% (600 kHz product)
- Built-in PWM / PFM switching control circuit (S-8366 Series)
- Selectable with / without short-circuit protection circuit for each product
- Settable delay time by external capacitor (in the product with short-circuit protection)
- Selectable with / without UVLO for each product
- Shutdown function
- External parts: Inductor, diode, capacitor, transistor
- Timer latch short-circuit protection circuit
- UVLO (under-voltage lockout) function
- Lead-free, Sn 100%, halogen-free
Applications
- MP3 players, digital audio players
- Digital cameras, GPS, wireless transceiver
- Portable devices
C2658459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

