LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS40304ADRCT

Manufacturer
MPN
TPS40304ADRCT
LCSC Part #
C2658179
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
1 Adjustable Step-down type VSON-10-EP(3x3) DC DC Switching Controllers RoHS
DatasheetTI TPS40304ADRCT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingVSON-10-EP(3x3)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Adjustable soft-start;Hiccup current limiting;Overcurrent Protection;EMI optimization (spread spectrum);Operating status indication
Number of Channels1
TopologyBuck
Operating Voltage3V~20V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current-
Frequency - Switching600kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current2.5mA

Introduction

AI Translation

The TPS40304A is a cost-optimized synchronous buck controller that operates from 3-V to 20-V input. The controller implements a voltage-mode control architecture with input-voltage feed-forward compensation that responds instantly to input voltage change. The switching frequency is fixed at 600 kHz. Frequency Spread Spectrum feature adds dither to the switching frequency, significantly reducing the peak EMI noise and making it much easier to comply with EMI standards. The TPS40304A offers design with a variety of user programmable functions, including soft-start, overcurrent protection (OCP) levels, and loop compensation. The OCP level is programmed by a single external resistor connected from LDRV pin to circuit ground. During initial power on, the TPS40304A enters a calibration cycle, measures the voltage at the LDRV pin, and sets an internal OCP voltage level. During operation, the programmed OCP voltage level is compared to the voltage drop across the low-side FET when it is on to determine whether there is an overcurrent condition. The TPS40304A then enters a shutdown and restart cycle until the fault is removed.

Features

AI Translation
  • Input Voltage Range from 3 V to 20 V
  • Fixed 600-kHz Switching Frequency
  • High- and Low-Side FET RDS(on) Current Sensing
  • Programmable Thermally Compensated OCP Levels
  • Programmable Soft-Start
  • 591 mV, ±1% Reference Voltage
  • Voltage Feed-Forward Compensation
  • Supports Pre-Biased Output
  • Frequency Spread Spectrum
  • Thermal Shutdown Protection at 145°C
  • 10-Pin 3 mm × 3 mm SON Package with Ground Connection to Thermal Pad

Applications

AI Translation
  • POL Modules
  • Printer
  • Digital TV Telecom