LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST L6738ATR

Manufacturer
MPN
L6738ATR
LCSC Part #
C2658065
Packaging
VFQFPN-16(3x3)
Customer #
Key Attributes
Single-phase PWM Controller with Light-Load Efficiency Optimization
DatasheetST L6738ATR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerST
PackagingVFQFPN-16(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching200kHz
Function-
Number of Outputs1
FeaturesAdjustable current limiting;Overcurrent Protection;Protection latch;Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage5V~12V
Switch tube (built-in/external)Built-in
Output Current-
Output Voltage-
Quiescent Current-

Introduction

AI Translation

The L6738A is a single-phase step-down controller with integrated high-current drivers that provides complete control logic and protection to realize a DC-DC converter. The device flexibility allows to manage conversions with power input VIN as low as 1.5V and the device supply voltage ranging from 5 V to 12 V bus. The L6738A features a proprietary algorithm that allows Light-Load efficiency optimization, boosting efficiency without compromising the output voltage ripple. The integrated 0.8 V reference allows generation of output voltages with ±0.5% accuracy over line and temperature variations. The oscillator is programmable up to 600 kHz. The L6738A provides a programmable overcurrent protection and overvoltage protection. The current information is monitored across the inductor DCR. The L6738A is available in a VFQFPN 16 3x3 mm package.

Features

AI Translation
  • Flexible power supply from 5 V to 12 V bus
  • Power conversion input as low as 1.5 V
  • Light-load efficiency optimization
  • Embedded bootstrap diode
  • VIN detector
  • 0.8 V internal reference
  • 0.5% output voltage accuracy
  • Remote GND recovery
  • High-current integrated drivers Sensorless and programmable precise-OC sense across Inductor DCR
  • OV protection
  • Programmable oscillator up to 600 kHz
  • LS-less to manage pre-bias startup
  • Adjustable output voltage
  • Disable function
  • Internal soft-start
  • VFQFPN 16 3x3 mm package

Applications

AI Translation
  • Memory and termination supply
  • Subsystem power supply (MCH, IOCH, PCI)
  • CPU and DSP power supply
  • Distributed power supply
  • General DC-DC converter