MAXIM MAX1745AUB+T
| Manufacturer | |
| MPN | MAX1745AUB+T |
| LCSC Part # | C2658030 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 1 Adjustable 1.25V~18V Step-down type MSOP-10 DC DC Switching Controllers RoHS |
| Datasheet | MAXIM MAX1745AUB+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Features | Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 330kHz | |
| Operating Voltage | 4.5V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~18V | |
| Function | Step-down type | |
| Quiescent Current | 90uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Features | Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Output Current | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 330kHz | |
| Operating Voltage | 4.5V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~18V | |
| Function | Step-down type | |
| Quiescent Current | 90uA |
Introduction
The MAX1744/MAX1745 are step-down DC-DC controllers capable of handling up to 36V inputs. These parts use a proprietary current-limited control scheme for excellent light- and full-load efficiency, while their 330kHz (max) switching frequency permits small external components for space-critical applications. Operation to 100% duty cycle permits the lowest possible dropout voltage. The MAX1744 contains an internal feedback network that provides a pin-selectable output voltage of either 3.3V or 5V. The MAX1745 uses an external feedback network to generate an adjustable output voltage between 1.25V and 18V. The MAX1744/MAX1745 are available in a space-saving 10-pin μMAX package.
The MAX1744/MAX1745 are high-voltage step-down DC-DC converter controllers. These devices offer high efficiency over a wide range of input/output voltages and currents, making them optimal for use in applications such as telecom, automotive, and industrial control. Using an external P-channel MOSFET and current-sense resistor allows design flexibility and improved efficiency. The MAX1744/MAX1745 automatically switch from PWM operation at medium and heavy loads to pulse-skipping operation at light loads to improve light-load efficiency. The low 90μA quiescent current further optimizes these parts for applications where low input current is critical. Operation to 100% duty cycle allows the lowest possible dropout voltage, which allows a wider input voltage variation. The small size, high switching frequency, and low parts count minimize the required circuit board area and component cost.
Features
- High-Voltage Operation (Up to 36V IN)
- Efficiency >90%
- Output Power Capability Exceeds 50W
- 10-Pin μMax Package
- Low-Dropout Voltage
- 100% (max) Duty Cycle
- 90μA Quiescent Current
- 4μA Shutdown Current
- Up to 330kHz Switching Frequency
- Output Voltage: 5V or 3.3V (MAX1744); Adjustable 1.25V to 18V (MAX1745)
- Current-Limited Control Scheme
Applications
- Automotive Electronics
- Telecom Systems
- Wall-Cube-Powered Devices
- Industrial Control Systems
- Firewire/IEEE 1394
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Features | Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 330kHz | |
| Operating Voltage | 4.5V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~18V | |
| Function | Step-down type | |
| Quiescent Current | 90uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Features | Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Output Current | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 330kHz | |
| Operating Voltage | 4.5V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.25V~18V | |
| Function | Step-down type | |
| Quiescent Current | 90uA |
Introduction
The MAX1744/MAX1745 are step-down DC-DC controllers capable of handling up to 36V inputs. These parts use a proprietary current-limited control scheme for excellent light- and full-load efficiency, while their 330kHz (max) switching frequency permits small external components for space-critical applications. Operation to 100% duty cycle permits the lowest possible dropout voltage. The MAX1744 contains an internal feedback network that provides a pin-selectable output voltage of either 3.3V or 5V. The MAX1745 uses an external feedback network to generate an adjustable output voltage between 1.25V and 18V. The MAX1744/MAX1745 are available in a space-saving 10-pin μMAX package.
The MAX1744/MAX1745 are high-voltage step-down DC-DC converter controllers. These devices offer high efficiency over a wide range of input/output voltages and currents, making them optimal for use in applications such as telecom, automotive, and industrial control. Using an external P-channel MOSFET and current-sense resistor allows design flexibility and improved efficiency. The MAX1744/MAX1745 automatically switch from PWM operation at medium and heavy loads to pulse-skipping operation at light loads to improve light-load efficiency. The low 90μA quiescent current further optimizes these parts for applications where low input current is critical. Operation to 100% duty cycle allows the lowest possible dropout voltage, which allows a wider input voltage variation. The small size, high switching frequency, and low parts count minimize the required circuit board area and component cost.
Features
- High-Voltage Operation (Up to 36V IN)
- Efficiency >90%
- Output Power Capability Exceeds 50W
- 10-Pin μMax Package
- Low-Dropout Voltage
- 100% (max) Duty Cycle
- 90μA Quiescent Current
- 4μA Shutdown Current
- Up to 330kHz Switching Frequency
- Output Voltage: 5V or 3.3V (MAX1744); Adjustable 1.25V to 18V (MAX1745)
- Current-Limited Control Scheme
Applications
- Automotive Electronics
- Telecom Systems
- Wall-Cube-Powered Devices
- Industrial Control Systems
- Firewire/IEEE 1394
C2658030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

