ROHM BD9848FV-E2
| Manufacturer | |
| MPN | BD9848FV-E2 |
| LCSC Part # | C2657922 |
| Packaging | SSOP-20-4.4mm |
| Customer # | |
| Key Attributes | 2-channel Switching Regulator Controller |
| Datasheet | ROHM BD9848FV-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-20-4.4mm | |
| Synchronous Rectifier | No | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 3.6V~35V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 13mA | |
| Frequency - Switching | 100kHz~1.5MHz | |
| Output Type | Fixed | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-20-4.4mm | |
| Synchronous Rectifier | No | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 3.6V~35V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 13mA | |
| Frequency - Switching | 100kHz~1.5MHz | |
| Output Type | Fixed | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Input-voltage (Vcc = 35V)
- MOSFET-driver circuit built-in(dual circuit for step-down output)
- Built-in circuits for error amplifier reference voltage (1.0V ±1%)
- 5 consecutive over current pulse detection circuit built in.
- Soft-start timing adjustable
- Master/Slave function
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-20-4.4mm | |
| Synchronous Rectifier | No | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 3.6V~35V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 13mA | |
| Frequency - Switching | 100kHz~1.5MHz | |
| Output Type | Fixed | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-20-4.4mm | |
| Synchronous Rectifier | No | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 3.6V~35V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 13mA | |
| Frequency - Switching | 100kHz~1.5MHz | |
| Output Type | Fixed | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Input-voltage (Vcc = 35V)
- MOSFET-driver circuit built-in(dual circuit for step-down output)
- Built-in circuits for error amplifier reference voltage (1.0V ±1%)
- 5 consecutive over current pulse detection circuit built in.
- Soft-start timing adjustable
- Master/Slave function
C2657922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

