TI UCC24612-1DBVR
| Manufacturer | |
| MPN | UCC24612-1DBVR |
| LCSC Part # | C2657796 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-frequency synchronous rectifier controller |
| Datasheet | TI UCC24612-1DBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 |
Introduction
The UCC24612 is a high-performance synchronous rectifier controller and driver for standard and logic-level N-channel MOSFET power devices. By implementing near-ideal diode emulation, the UCC24612 reduces losses in the output rectifier and indirectly reduces primary-side losses. The drain-to-source (VDS) sensing control scheme allows the UCC24612 to be used with multiple topologies, such as active clamp flyback, QR/DCM/CCM flyback, and LLC. The integrated features simplify the design process, enabling the UCC24612 to perform excellently in applications at various frequencies. The wide VDD and VD operating voltage ranges facilitate easy implementation in systems with output voltages up to 28V. Efficiency and noise immunity are improved through an adaptive minimum off-time. The variant devices UCC24612-1 and UCC24612-2 have different minimum on-times to enhance noise immunity. Robust operation in CCM mode is further enhanced by a proportional gate driver and a continuous conduction mode (CCM) cycle limit pre-shutdown. The UCC24612 has multiple features that improve efficiency. A fast comparator with short propagation delay reduces switching losses. A 9.5V gate driver clamp reduces MOSFET drive losses. A frequency-dependent standby mode further reduces standby power consumption. These features help the UCC24612 become part of larger systems that meet strict efficiency standards such as the US Department of Energy (DoE) Level VI and the Code of Conduct (CoC) Tier 2. The UCC24612 comes in an SOT23-5 package.
Features
- Supports various topologies including active clamp flyback, QR, DCM, CCM flyback, and LLC
- Operating frequency up to 1MHz (1MHz for UCC24612-1, 800kHz for UCC24612-2)
- Wide VDD range enables direct bias from 5V to 28V output systems
- 4A sink, 1A source gate driver with proportional gate driver
- Adaptive minimum off-time for improved noise immunity
- Cycle-by-cycle pre-turnoff for improved CCM efficiency
- High-side or low-side configurable
- Automatic light-load and sleep mode management with 320μA standby current
- 16ns typical turn-off propagation delay
- 9.5V gate driver clamp to reduce drive losses
Applications
- AC/DC adapters
- USB Type-C and Power Delivery AC adapters
- Server and telecom power supplies
- AC/DC auxiliary power supplies
- Flyback with high-side SR
- Flyback with low-side SR
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 |
Introduction
The UCC24612 is a high-performance synchronous rectifier controller and driver for standard and logic-level N-channel MOSFET power devices. By implementing near-ideal diode emulation, the UCC24612 reduces losses in the output rectifier and indirectly reduces primary-side losses. The drain-to-source (VDS) sensing control scheme allows the UCC24612 to be used with multiple topologies, such as active clamp flyback, QR/DCM/CCM flyback, and LLC. The integrated features simplify the design process, enabling the UCC24612 to perform excellently in applications at various frequencies. The wide VDD and VD operating voltage ranges facilitate easy implementation in systems with output voltages up to 28V. Efficiency and noise immunity are improved through an adaptive minimum off-time. The variant devices UCC24612-1 and UCC24612-2 have different minimum on-times to enhance noise immunity. Robust operation in CCM mode is further enhanced by a proportional gate driver and a continuous conduction mode (CCM) cycle limit pre-shutdown. The UCC24612 has multiple features that improve efficiency. A fast comparator with short propagation delay reduces switching losses. A 9.5V gate driver clamp reduces MOSFET drive losses. A frequency-dependent standby mode further reduces standby power consumption. These features help the UCC24612 become part of larger systems that meet strict efficiency standards such as the US Department of Energy (DoE) Level VI and the Code of Conduct (CoC) Tier 2. The UCC24612 comes in an SOT23-5 package.
Features
- Supports various topologies including active clamp flyback, QR, DCM, CCM flyback, and LLC
- Operating frequency up to 1MHz (1MHz for UCC24612-1, 800kHz for UCC24612-2)
- Wide VDD range enables direct bias from 5V to 28V output systems
- 4A sink, 1A source gate driver with proportional gate driver
- Adaptive minimum off-time for improved noise immunity
- Cycle-by-cycle pre-turnoff for improved CCM efficiency
- High-side or low-side configurable
- Automatic light-load and sleep mode management with 320μA standby current
- 16ns typical turn-off propagation delay
- 9.5V gate driver clamp to reduce drive losses
Applications
- AC/DC adapters
- USB Type-C and Power Delivery AC adapters
- Server and telecom power supplies
- AC/DC auxiliary power supplies
- Flyback with high-side SR
- Flyback with low-side SR
C2657796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



