ABRACON AMCV-2220H-480-T
| Manufacturer | |
| MPN | AMCV-2220H-480-T |
| LCSC Part # | C2657717 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 100V 48V 34.1V 60V 2220 Varistors, MOVs RoHS |
| Datasheet | ABRACON AMCV-2220H-480-T |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 2220 | |
| Clamping Voltage | 100V | |
| Energy | 10J | |
| Capacitance | 1.5nF@1kHz | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 34.1V | |
| Varistor Voltage | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 2220 | |
| Clamping Voltage | 100V | |
| Energy | 10J |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5nF@1kHz | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 34.1V | |
| Varistor Voltage | 60V |
Introduction
SMD type, compact size for high-density mounting. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (nickel and tin plating). Operating temperature: -55℃ to +85℃. Storage temperature: -10℃ to +40℃, relative humidity 70% (max).
Transient voltage protection and voltage surge suppression for LED lighting. Suitable for LCD TVs, set-top boxes, switches, routers, PLCs, security systems, smart meters, and mobile phones. Suppression of induced/switching overvoltage caused by lightning and power supplies. Protection for DC-DC modules, I/O ports, and IC drivers.
Applications
- Transient voltage protection and voltage surge suppression for LED lighting
- Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, IC drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2344 | $ 1.23 |
| 200+ | $ 0.4784 | $ 95.68 |
| 500+ | $ 0.4614 | $ 230.70 |
| 1,000+ | $ 0.4537 | $ 453.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 2220 | |
| Clamping Voltage | 100V | |
| Energy | 10J | |
| Capacitance | 1.5nF@1kHz | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 34.1V | |
| Varistor Voltage | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 2220 | |
| Clamping Voltage | 100V | |
| Energy | 10J |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5nF@1kHz | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 34.1V | |
| Varistor Voltage | 60V |
Introduction
SMD type, compact size for high-density mounting. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (nickel and tin plating). Operating temperature: -55℃ to +85℃. Storage temperature: -10℃ to +40℃, relative humidity 70% (max).
Transient voltage protection and voltage surge suppression for LED lighting. Suitable for LCD TVs, set-top boxes, switches, routers, PLCs, security systems, smart meters, and mobile phones. Suppression of induced/switching overvoltage caused by lightning and power supplies. Protection for DC-DC modules, I/O ports, and IC drivers.
Applications
- Transient voltage protection and voltage surge suppression for LED lighting
- Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, IC drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V56ZA8P | Littelfuse | Through Hole,P=7.5mm | 35 | $ 0.3104 |

