Littelfuse V27MT1B
| Manufacturer | |
| MPN | V27MT1B |
| LCSC Part # | C2657495 |
| Packaging | SOD-83A |
| Customer # | |
| Key Attributes | 59V 22V 17V 27V SOD-83A Varistors, MOVs RoHS |
| Datasheet | Littelfuse V27MT1B |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-83A | |
| Clamping Voltage | 59V | |
| Rated Wattage | - | |
| Capacitance | 370pF@1MHz | |
| Energy | 110mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-83A | |
| Clamping Voltage | 59V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 370pF@1MHz | |
| Energy | 110mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
Introduction
The MA Series of transient surge suppressors are axial lead Metal Oxide Varistors (MOVs) for use in a wide variety of board level industrial and commercial electronic equipment. They are intended to protect components and signal/data lines from low energy transients where the small axial lead package is required. The MA Series is offered with standard ("S" suffx) or tightened ('B' suffx) clamping voltage.
Features
- Lead–free, Halogen Free and RoHS compliant.
- 3mm diameter disc size
- Small axial lead package
- Wide operating voltage range: VM(AC)RMS 9V to 264V VM(DC) 13V to 365V
- Available in tape and reel or bulk packaging
- No derating up to 85°C ambient
- New black epoxy offers improved performance for high temperature Lead-free wave soldering process.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3003 | $ 0.30 |
| 200+ | $ 0.1163 | $ 23.26 |
| 500+ | $ 0.1122 | $ 56.10 |
| 1,000+ | $ 0.1102 | $ 110.20 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-83A | |
| Clamping Voltage | 59V | |
| Rated Wattage | - | |
| Capacitance | 370pF@1MHz | |
| Energy | 110mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-83A | |
| Clamping Voltage | 59V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 370pF@1MHz | |
| Energy | 110mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V |
Introduction
The MA Series of transient surge suppressors are axial lead Metal Oxide Varistors (MOVs) for use in a wide variety of board level industrial and commercial electronic equipment. They are intended to protect components and signal/data lines from low energy transients where the small axial lead package is required. The MA Series is offered with standard ("S" suffx) or tightened ('B' suffx) clamping voltage.
Features
- Lead–free, Halogen Free and RoHS compliant.
- 3mm diameter disc size
- Small axial lead package
- Wide operating voltage range: VM(AC)RMS 9V to 264V VM(DC) 13V to 365V
- Available in tape and reel or bulk packaging
- No derating up to 85°C ambient
- New black epoxy offers improved performance for high temperature Lead-free wave soldering process.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RM07D270KC1IE100 | Dersonic | Through Hole,P=5.08mm | 260 | $0.0566 $0.0595 | ||
| V27MA1B | Littelfuse | SOD-83A | 0 | $ 0.1214 | ||
| V27CH8S | Littelfuse | SMD | 0 | $ 0.2514 | ||
| V27CH8T | Littelfuse | SMD | 0 | $ 0.2418 | ||
| V27CH8 | Littelfuse | SMD | 0 | $ 0.5632 | ||
| V27RA8 | Littelfuse | Through Hole | 0 | $ 1.156 | ||
| DV17K3225R2 | BOURNS | SMD,3.2x2.5mm | 0 | $ 0.5063 | ||
| VE0805K121R017 | KEMET | 0805 | 0 | $ 0.0904 | ||
| DV17K4032R2 | BOURNS | 4032 | 0 | $ 0.5137 | ||
| VDRS07B017BSE | VISHAY | Through Hole | 0 | $ 0.2677 |

