LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V130LU20CPX325 product image
Images for reference only

Littelfuse V130LU20CPX325

Manufacturer
MPN
V130LU20CPX325
LCSC Part #
C2657458
Packaging
Through Hole
Customer #
Key Attributes
325V 130V 205V Through Hole Varistors, MOVs RoHS
DatasheetLittelfuse V130LU20CPX325
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5787$ 0.58
200+$ 0.2238$ 44.76
500+$ 0.2161$ 108.05
1,000+$ 0.213$ 213.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
PackagingThrough Hole
Clamping Voltage325V
Rated Wattage-
Capacitance120pF@1MHz
Energy200J
Maximum DC Volts-
Maximum AC Volts130V
Varistor Voltage205V

Introduction

AI Translation

The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

AI Translation
  • Lead–free, Halogen-Free and RoHS compliant
  • High energy absorption capability WTM 40J to 530J (2ms)
  • High pulse life rating
  • High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
  • No derating up to 85℃ ambient
  • The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
  • Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
  • These devices also have improved temperature cycling performance capability

Applications

AI Translation
  • AC line Surge Protection Device (SPD) product
  • Other similar applications requiring high transient energy and peak current capability in a relatively small package size