Littelfuse V10E320PL3T7
| 제조업체 | |
| 제조사 품번 | V10E320PL3T7 |
| LCSC 번호 | C2656332 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 840V 420V 320V 510V Varistors, MOVs RoHS |
| 데이터시트 | Littelfuse V10E320PL3T7 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Clamping Voltage | 840V | |
| Rated Wattage | - | |
| Energy | 67J | |
| Capacitance | 170pF@1MHz | |
| Maximum DC Volts | 420V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Clamping Voltage | 840V | |
| Rated Wattage | - |
| 타입 | 설명 | |
|---|---|---|
| Energy | 67J | |
| Capacitance | 170pF@1MHz | |
| Maximum DC Volts | 420V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V |
개요
The UltraMOV Metal Oxide Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV varistors are primarily intended for use in AC Line Voltage applications such as Surge Protection Device (SPD), Uninterruptable Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching. These devices are produced in radial lead package sizes of 7, 10, 14 and 20mm and offered in a variety of lead forms. UltraMOV varistor are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. This Series is LASER-branded and is supplied in bulk, ammo pack (fanfold), or tape and reel packaging.
주요 특징
- Lead–free, Halogen-Free and RoHS compliant
- High peak surge current rating up to 10kA, single 8×20 pulse, (20mm)
- Standard operating voltage range compatible with common AC line voltages (130 VAC to 625 VAC)
- Characterized for maximum standby current (Leakage)
- Custom voltage types available
- Standard lead form and lead space options
- High operating temperature range up to 125°C (phenolic coating option)
- 10mm, 14mm and 20mm devices are UL Recognized and TUV certifed with 800V isolation voltage rating
응용 분야
- Surge Protective Devices (SPD)
- Uninterruptible Power Supplies (UPS)
- AC power connectors
- AC power meters
- Other products requiring voltage clamping against high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.1936 | $ 0.19 |
| 200+ | $ 0.0749 | $ 14.98 |
| 500+ | $ 0.0723 | $ 36.15 |
| 1,000+ | $ 0.071 | $ 71.00 |
표준 패키지500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Clamping Voltage | 840V | |
| Rated Wattage | - | |
| Energy | 67J | |
| Capacitance | 170pF@1MHz | |
| Maximum DC Volts | 420V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Clamping Voltage | 840V | |
| Rated Wattage | - |
| 타입 | 설명 | |
|---|---|---|
| Energy | 67J | |
| Capacitance | 170pF@1MHz | |
| Maximum DC Volts | 420V | |
| Maximum AC Volts | 320V | |
| Varistor Voltage | 510V |
개요
The UltraMOV Metal Oxide Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV varistors are primarily intended for use in AC Line Voltage applications such as Surge Protection Device (SPD), Uninterruptable Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching. These devices are produced in radial lead package sizes of 7, 10, 14 and 20mm and offered in a variety of lead forms. UltraMOV varistor are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. This Series is LASER-branded and is supplied in bulk, ammo pack (fanfold), or tape and reel packaging.
주요 특징
- Lead–free, Halogen-Free and RoHS compliant
- High peak surge current rating up to 10kA, single 8×20 pulse, (20mm)
- Standard operating voltage range compatible with common AC line voltages (130 VAC to 625 VAC)
- Characterized for maximum standby current (Leakage)
- Custom voltage types available
- Standard lead form and lead space options
- High operating temperature range up to 125°C (phenolic coating option)
- 10mm, 14mm and 20mm devices are UL Recognized and TUV certifed with 800V isolation voltage rating
응용 분야
- Surge Protective Devices (SPD)
- Uninterruptible Power Supplies (UPS)
- AC power connectors
- AC power meters
- Other products requiring voltage clamping against high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| B72210S2321K101 | TDK | 유사 제품 | Through Hole,P=7.5mm | 1 | $ 0.1821 | ||
| ZVR20D511KL830A0 | SHM | 유사 제품 | Through Hole,P=10mm | 1 | $ 0.2793 | ||
| V14E320P | Littelfuse | 유사 제품 | Through Hole | 124 | $ 0.4181 | ||
| V14P320AUTO | Littelfuse | 유사 제품 | Through Hole | 50 | $ 1.8634 | ||
| TMOV20RP320M | Littelfuse | 유사 제품 | Through Hole | 20 | $ 2.296 |

