KEMET VC1206K201R017
| Manufacturer | |
| MPN | VC1206K201R017 |
| LCSC Part # | C2655920 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 44V 22V 17V 27V 1206 Varistors, MOVs RoHS |
| Datasheet | KEMET VC1206K201R017 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Clamping Voltage | 44V | |
| Pitch | - | |
| Rated Wattage | 8mW | |
| Capacitance | 740pF@1kHz | |
| Energy | 700mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Clamping Voltage | 44V | |
| Pitch | - | |
| Rated Wattage | 8mW |
| Type | Description | |
|---|---|---|
| Capacitance | 740pF@1kHz | |
| Energy | 700mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
KEMET's VC series of low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.
Features
AI Translation
- AEC–Q200 qualified Grade 1
- Surface mount form factor
- Operating ambient temperature of -55℃ to +125℃
- Operating voltage range of 11 – 170 VDC
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Short response time
- Broad range of current and energy handling capabilities
- Low clamping voltage – Uc
- Non-sensitive to mildly activated fluxes
- Barrier type and terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
- RoHS 2 2011/65/EC, REACH compliant
Applications
AI Translation
- Mobile phones and telecommunication infrastructure
- I/O ports and controllers
- Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
- ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications
- Replacement of larger surface mount TVS Zeners in many applications
- Designed to achieve electromagnetic compliance of end products and provide on-board transient voltage protection of ICs and transistors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Clamping Voltage | 44V | |
| Pitch | - | |
| Rated Wattage | 8mW | |
| Capacitance | 740pF@1kHz | |
| Energy | 700mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Clamping Voltage | 44V | |
| Pitch | - | |
| Rated Wattage | 8mW |
| Type | Description | |
|---|---|---|
| Capacitance | 740pF@1kHz | |
| Energy | 700mJ | |
| Maximum DC Volts | 22V | |
| Maximum AC Volts | 17V | |
| Varistor Voltage | 27V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
KEMET's VC series of low voltage varistors are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation.
Features
AI Translation
- AEC–Q200 qualified Grade 1
- Surface mount form factor
- Operating ambient temperature of -55℃ to +125℃
- Operating voltage range of 11 – 170 VDC
- Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
- Short response time
- Broad range of current and energy handling capabilities
- Low clamping voltage – Uc
- Non-sensitive to mildly activated fluxes
- Barrier type and terminations solderable with Pb-free solders according to JEDEC J–STD–020C and IEC 60068–2–58
- RoHS 2 2011/65/EC, REACH compliant
Applications
AI Translation
- Mobile phones and telecommunication infrastructure
- I/O ports and controllers
- Protection of integrated circuits and other components at the circuit board level including the suppression of inductive switching or other transient events such as surge voltage
- ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications
- Replacement of larger surface mount TVS Zeners in many applications
- Designed to achieve electromagnetic compliance of end products and provide on-board transient voltage protection of ICs and transistors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

