TDK B72220S0151K151
| Manufacturer | |
| MPN | B72220S0151K151 |
| LCSC Part # | C2655909 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 395V 200V 150V 240V Through Hole Varistors, MOVs RoHS |
| Datasheet | TDK B72220S0151K151 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | 395V | |
| Rated Wattage | 1W | |
| Capacitance | 1.55nF@1kHz | |
| Energy | 85J | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | 395V | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Capacitance | 1.55nF@1kHz | |
| Energy | 85J | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1911 | $ 0.19 |
| 200+ | $ 0.074 | $ 14.80 |
| 500+ | $ 0.0714 | $ 35.70 |
| 1,000+ | $ 0.0701 | $ 70.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | 395V | |
| Rated Wattage | 1W | |
| Capacitance | 1.55nF@1kHz | |
| Energy | 85J | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | 395V | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Capacitance | 1.55nF@1kHz | |
| Energy | 85J | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B72220S0151K551 | TDK | Through Hole | 0 | $ 0.373 | ||
| B72220U2151K501 | TDK | Through Hole | 0 | $ 0.2511 | ||
| B72220T2151K105 | TDK | Through Hole | 0 | $ 0.5525 | ||
| ERZ-V20R241 | PANASONIC | Through Hole | 0 | $ 0.7548 | ||
| B72220P3151K101 | TDK | Through Hole | 0 | $ 0.3281 | ||
| B72225S4151K101 | TDK | Through Hole | 0 | $ 3.6293 | ||
| V20E150PL4B1 | Littelfuse | Through Hole | 0 | $ 0.3979 | ||
| V20E150PL4B7 | Littelfuse | Through Hole | 0 | $ 0.4263 | ||
| V20E150PL4B | Littelfuse | Through Hole | 0 | $ 0.4263 | ||
| V20E150PL2B1 | Littelfuse | Through Hole | 0 | $ 0.4263 | ||
| V20E150PL2B7 | Littelfuse | Through Hole | 0 | $ 0.378 | ||
| V20P150AUTO | Littelfuse | Through Hole | 0 | $ 0.5989 | ||
| V20H150P | Littelfuse | Through Hole | 0 | $ 0.6267 | ||
| V20E150PL1T | Littelfuse | Through Hole | 0 | $ 0.3571 | ||
| V20E150PL1T7 | Littelfuse | Through Hole | 0 | $ 0.3571 | ||
| V20E150PL2T1 | Littelfuse | Through Hole | 0 | $ 0.3325 | ||
| V20E150PL2T7 | Littelfuse | Through Hole | 0 | $ 0.3325 | ||
| V20P150AUTO2T | Littelfuse | Through Hole | 0 | $ 0.5277 | ||
| V20H150PL2T | Littelfuse | Through Hole | 0 | $ 0.5833 | ||
| V20H150PL1T | Littelfuse | Through Hole | 0 | $ 0.5833 |

