NXP BGU7044,115
| Manufacturer | |
| MPN | BGU7044,115 |
| LCSC Part # | C2655498 |
| Packaging | TSSOP-6-1.3mm |
| Customer # | |
| Key Attributes | 1 GHz wideband low-noise amplifier |
| Datasheet | NXP BGU7044,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-6-1.3mm | |
| Frequency Range | 40MHz~1GHz | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 14dB | |
| Voltage - Supply | 3.1V~3.5V | |
| Noise Figure | 2.8dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Linearization design;Electrostatic protection | |
| IP3 | 29dBm | |
| P1dB | 13dBm | |
| Current - Supply | 34mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-6-1.3mm | |
| Frequency Range | 40MHz~1GHz | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 14dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.1V~3.5V | |
| Noise Figure | 2.8dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Linearization design;Electrostatic protection | |
| IP3 | 29dBm | |
| P1dB | 13dBm | |
| Current - Supply | 34mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-6-1.3mm | |
| Frequency Range | 40MHz~1GHz | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 14dB | |
| Voltage - Supply | 3.1V~3.5V | |
| Noise Figure | 2.8dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Linearization design;Electrostatic protection | |
| IP3 | 29dBm | |
| P1dB | 13dBm | |
| Current - Supply | 34mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-6-1.3mm | |
| Frequency Range | 40MHz~1GHz | |
| Input Return Loss | 20dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 14dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.1V~3.5V | |
| Noise Figure | 2.8dB | |
| Output Return Loss | 12dB | |
| Features | Bias control circuit;Linearization design;Electrostatic protection | |
| IP3 | 29dBm | |
| P1dB | 13dBm | |
| Current - Supply | 34mA |
Help & FeedbackShow similar products (0) >
C2655498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
