Littelfuse V275SM7
| Manufacturer | |
| MPN | V275SM7 |
| LCSC Part # | C2655380 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 710V 369V 275V 431V SMD Varistors, MOVs RoHS |
| Datasheet | Littelfuse V275SM7 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Clamping Voltage | 710V | |
| Pitch | - | |
| Rated Wattage | - | |
| Energy | 23J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 431V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Clamping Voltage | 710V | |
| Pitch | - | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 23J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 431V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Clamping Voltage | 710V | |
| Pitch | - | |
| Rated Wattage | - | |
| Energy | 23J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 431V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SMD | |
| Clamping Voltage | 710V | |
| Pitch | - | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 23J | |
| Capacitance | 80pF@1MHz | |
| Maximum DC Volts | 369V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 431V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
C2655380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



