LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ALLEGRO A1335LLETR-DD-T

Manufacturer
MPN
A1335LLETR-DD-T
LCSC Part #
C2655203
Packaging
TSSOP-24
Customer #
Key Attributes
TSSOP-24 Angle, Linear Position Measuring RoHS
DatasheetALLEGRO A1335LLETR-DD-T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerALLEGRO
PackagingTSSOP-24
Operating Temperature-40℃~+150℃
Current - Supply15mA
Linear Range-
FeaturesMulti-axis magnetic field detection;Programmable transmission;Angle nonlinearity compensation;Temperature compensation;Signal filtering processing;Self-calibration;Fault diagnosis
Voltage - Supply4.5V~5.5V
Length7.8mm
Width6.4mm
Height1mm
output TypeI2C;SPI;SENT

Introduction

AI Translation

The A1335 is a 360° contactless high-resolution programmable magnetic angle position sensor IC. It is designed for digital systems and is capable of communicating via an I2C, SPI, or SENT interface. This system-on-chip (SoC) architecture includes a front end based on Circular Vertical Hall (CVH) technology, programmable microprocessor-based signal processing, and features an interface capable of supporting I2C, SPI, and SENT. Besides providing full-turn angular measurement, the A1335 also provides scaling for angle measurement applications less than 360°. It includes on-chip EEPROM technology, capable of supporting up to 100 read/write cycles, for flexible programming of calibration parameters. Digital signal processing functions, including temperature compensation and gain/offset trim, as well as advanced output linearization algorithms, provide an extremely accurate and linear output for both end-of-shaft applications as well as off‑axis applications. The A1335 is ideal for automotive applications requiring highspeed 360° angle measurements, such as: electronic power steering (EPS), transmission, torsion bar, and other systems that require accurate measurement of angles. The A1335 linearization schemes were designed with challenging off-axis applications in mind. The A1335 is available as a single die in a 14-pin TSSOP, or dual die in a 24-pin TSSOP. Both packages are lead (Pb) free with 100% matte-tin leadframe plating.

Features

AI Translation
  • 360° contactless high-resolution angle position sensor CVH (Circular Vertical Hall) technology
  • Available with either a single die or dual independent die housed within a single package
  • Digital output format selectable among SPI, I2C, and SENT (Single-Edge Nibble Transmission)
  • SENT output is SAEJ2716 JAN2010 compliant, with Allegro proprietary enhanced programmable features
  • Customer-programmable SENT tick times, ranging from 0.5 to 7.9 μs
  • SPI interface allows use of multiple independent sensor ICs for applications requiring redundancy
  • Refresh rate: 32 μs, 12-bit resolution
  • Programmable via Manchester encoding on the VCC line, reducing external wiring
  • Automotive temperature range: -40℃ to 150℃
  • AEC-Q100 automotive qualified
  • Two types of linearization algorithms offered: harmonic linearization and segmented linearization
  • Enables off-axis operation
  • Programmable range—can scale 22.5° to full-scale digital output
  • Microprocessor-based output linearization
  • EEPROM with Error Correction Control (ECC) for trimming calibration
  • 1 mm thin (TSSOP) package
  • Improved air gap performance, based on continuous background calibration

Applications

AI Translation
  • electronic power steering (EPS)
  • transmission
  • torsion bar
  • other systems that require accurate measurement of angles