Broadcom APDS-9950
| Manufacturer | |
| MPN | APDS-9950 |
| LCSC Part # | C2655148 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5V~3.5V Ambient Light, IR, UV Sensors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.5V~3.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Broadcom | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.5V~3.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Broadcom | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.5V~3.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | Broadcom | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.5V~3.5V |
Help & FeedbackShow similar products (0) >
C2655148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

