ST IIS2DHTR
| Manufacturer | |
| MPN | IIS2DHTR |
| LCSC Part # | C2655071 |
| Packaging | LGA-12(2x2) |
| Customer # | |
| Key Attributes | Ultra-low-power high-performance 3-axis accelerometer with digital output for industrial applications |
| Datasheet | ST IIS2DHTR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 500nA | |
| Acceleration Measurement Range (MAX) | ±16g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z |
| Type | Description | |
|---|---|---|
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 500nA | |
| Acceleration Measurement Range (MAX) | ±16g |
Introduction
The IIS2DH is an ultra- low- power high- performance three- axis linear accelerometer with digital I²C / SPI serial interface standard output. The IIS2DH has user- selectable full scales of ±2g / ±4g / ±8g / ±16g and is capable of measuring accelerations with output data rates from 1Hz to 5.3kHz. The device may be configured to generate interrupt signals by two independent inertial wake- up/free- fall events as well as by the position of the device itself. The self- test capability allows the user to check the functionality of the sensor in the final application. The IIS2DH is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40℃ to +85℃.
Features
- Wide supply voltage, 1.71 V to 3.6 V
- Independent IOs supply (1.8 V) and supply voltage compatible
- Ultra-low power consumption down to 2μA
- ±2g / ±4g / ±8g / ±16g selectable full scales
- I²C / SPI digital output interface
- 3 operating modes: low-power, normal, high-resolution mode
- 2 independent programmable interrupt generators for free-fall and motion detection
- 6D/4D orientation detection
- Motion detection & free-fall detection
- "Sleep-to-wake" and "return-to-sleep" functions
- Embedded FIFO
- Embedded self-test
- Embedded temperature sensor
- ECOPACK, RoHS and "Green" compliant
Applications
- Robotics
- Anti-tampering devices
- Vibration monitoring
- Tilt/inclination measurements
- Impact recognition and logging
- Industrial tools and factory equipment
- Motion-activated functions
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.41 | $ 3.41 |
| 10+ | $ 3.3268 | $ 33.27 |
| 30+ | $ 3.2696 | $ 98.09 |
| 100+ | $ 3.2124 | $ 321.24 |
Standard Packaging8000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 500nA | |
| Acceleration Measurement Range (MAX) | ±16g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z |
| Type | Description | |
|---|---|---|
| Cache Size | - | |
| Features | Motion event detection | |
| Standby Current | 500nA | |
| Acceleration Measurement Range (MAX) | ±16g |
Introduction
The IIS2DH is an ultra- low- power high- performance three- axis linear accelerometer with digital I²C / SPI serial interface standard output. The IIS2DH has user- selectable full scales of ±2g / ±4g / ±8g / ±16g and is capable of measuring accelerations with output data rates from 1Hz to 5.3kHz. The device may be configured to generate interrupt signals by two independent inertial wake- up/free- fall events as well as by the position of the device itself. The self- test capability allows the user to check the functionality of the sensor in the final application. The IIS2DH is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40℃ to +85℃.
Features
- Wide supply voltage, 1.71 V to 3.6 V
- Independent IOs supply (1.8 V) and supply voltage compatible
- Ultra-low power consumption down to 2μA
- ±2g / ±4g / ±8g / ±16g selectable full scales
- I²C / SPI digital output interface
- 3 operating modes: low-power, normal, high-resolution mode
- 2 independent programmable interrupt generators for free-fall and motion detection
- 6D/4D orientation detection
- Motion detection & free-fall detection
- "Sleep-to-wake" and "return-to-sleep" functions
- Embedded FIFO
- Embedded self-test
- Embedded temperature sensor
- ECOPACK, RoHS and "Green" compliant
Applications
- Robotics
- Anti-tampering devices
- Vibration monitoring
- Tilt/inclination measurements
- Impact recognition and logging
- Industrial tools and factory equipment
- Motion-activated functions
C2655071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SC7A20HTR | Hangzhou Silan Microelectronics | LGA-12(2x2) | 111,211 | $ 0.2857 | ||
| LIS2DW12TR-MS | MSKSEMI | LGA-12(2x2) | 12,101 | $0.6280 $0.661 | ||
| LIS2DW12TR-HXY | HXY MOSFET | LGA-12(2x2) | 11,823 | $0.6135 $0.6457 | ||
| BMA253-HXY | HXY MOSFET | LGA-12(2x2) | 5,267 | $0.7355 $0.7742 | ||
| MS2DW12TR | MSKSEMI | LGA-12(2x2) | 2,871 | $ 0.5942 | ||
| BMA253-MS | MSKSEMI | LGA-12(2x2) | 2,529 | $ 0.5942 | ||
| LIS2DE12TR | ST | LGA-12(2x2) | 300 | $ 2.2237 | ||
| LSM303AGRTR | ST | LGA-12(2x2) | 6,995 | $ 5.31 | ||
| LIS2DH12TR | ST | LGA-12(2x2) | 0 | $ 0.9216 | ||
| MIS2DHTR | ST | LGA-12(2x2) | 0 | $ 22.5008 |



