TI DRV5056A2ELPGMQ1
| Manufacturer | |
| MPN | DRV5056A2ELPGMQ1 |
| LCSC Part # | C2654957 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TO-92 Linear, Compass (ICs) RoHS |
| Datasheet | TI DRV5056A2ELPGMQ1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor |
| Type | Description | |
|---|---|---|
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Introduction
The DRV5056-Q1 device is a linear Hall-effect sensor that provides a proportional response to the magnetic flux density of the south magnetic pole. This device can be used for precise position detection and has a wide range of applications. This analog output features a unipolar magnetic response, driving a voltage of 0.6V when there is no magnetic field and increasing the voltage in the presence of a south magnetic pole. For applications that sense a single magnetic pole, this response maximizes the output dynamic range. Four sensitivity options can further maximize the output swing based on the required sensing range. The device is powered by a 3.3V or 5V supply. It can sense the magnetic flux perpendicular to the top of the package, and two package options provide different sensing directions. The device uses a ratiometric architecture, which minimizes the errors caused by VCC tolerances when an external analog-to-digital converter (ADC) uses the same VCC for reference. Additionally, the device has a magnet temperature compensation function that cancels out magnet drift and achieves linear characteristics over a wide temperature range of -40°C to +150°C.
Features
- Unipolar linear Hall-effect magnetic sensor
- Powered by 3.3V and 5V supply
- Analog output with 0.6V quiescent offset voltage
- Maximized voltage swing for high accuracy
- Magnetic sensitivity options (at ΔVCC = 5V): A1: 200mV/mT, 20mT range; A2: 100mV/mT, 39mT range; A3: 50mV/mT, 79mT range; A4: 25mV/mT, 158mT range
- High-speed 20kHz sensing bandwidth
- Low-noise output with ±1mA driver
- Magnet temperature drift compensation
- Qualified for automotive applications
- AEC-Q100 compliant with the following characteristics: Device Temperature Grade 0: -40℃ to 150℃ ambient operating temperature range; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C4B
- Standard industry packages: surface-mount SOT-23, through-hole TO-92
Applications
- Automotive position sensing
- Brake, accelerator, and clutch pedals
- Torque sensors, gear shifters
- Throttle position, height leveling
- Powertrain and transmission components
- Current sensing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Sensitivity | - | |
| Features | Built-in temperature sensor |
| Type | Description | |
|---|---|---|
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Introduction
The DRV5056-Q1 device is a linear Hall-effect sensor that provides a proportional response to the magnetic flux density of the south magnetic pole. This device can be used for precise position detection and has a wide range of applications. This analog output features a unipolar magnetic response, driving a voltage of 0.6V when there is no magnetic field and increasing the voltage in the presence of a south magnetic pole. For applications that sense a single magnetic pole, this response maximizes the output dynamic range. Four sensitivity options can further maximize the output swing based on the required sensing range. The device is powered by a 3.3V or 5V supply. It can sense the magnetic flux perpendicular to the top of the package, and two package options provide different sensing directions. The device uses a ratiometric architecture, which minimizes the errors caused by VCC tolerances when an external analog-to-digital converter (ADC) uses the same VCC for reference. Additionally, the device has a magnet temperature compensation function that cancels out magnet drift and achieves linear characteristics over a wide temperature range of -40°C to +150°C.
Features
- Unipolar linear Hall-effect magnetic sensor
- Powered by 3.3V and 5V supply
- Analog output with 0.6V quiescent offset voltage
- Maximized voltage swing for high accuracy
- Magnetic sensitivity options (at ΔVCC = 5V): A1: 200mV/mT, 20mT range; A2: 100mV/mT, 39mT range; A3: 50mV/mT, 79mT range; A4: 25mV/mT, 158mT range
- High-speed 20kHz sensing bandwidth
- Low-noise output with ±1mA driver
- Magnet temperature drift compensation
- Qualified for automotive applications
- AEC-Q100 compliant with the following characteristics: Device Temperature Grade 0: -40℃ to 150℃ ambient operating temperature range; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C4B
- Standard industry packages: surface-mount SOT-23, through-hole TO-92
Applications
- Automotive position sensing
- Brake, accelerator, and clutch pedals
- Torque sensors, gear shifters
- Throttle position, height leveling
- Powertrain and transmission components
- Current sensing
C2654957 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

