LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKM CZ3702 product image
  • CZ3702 thumbnail 1
  • CZ3702 thumbnail 2
  • CZ3702 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AKM CZ3702

Manufacturer
MPN
CZ3702
LCSC Part #
C2654907
Packaging
SMD-10P,7.7x10.9mm
Customer #
Key Attributes
4.5V~5.5V 21A 100mV/A SMD-10P,7.7x10.9mm Current Sensors RoHS
DatasheetAKM CZ3702
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.1424$ 14.14
10+$ 13.4844$ 134.84
30+$ 12.3467$ 370.40
100+$ 11.3525$ 1135.25
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerAKM
PackagingSMD-10P,7.7x10.9mm
Standby Current-
Voltage - Supply4.5V~5.5V
Current Range21A
Operating Temperature-40℃~+105℃
Band Width-
Current Terminal Resistance0.27mΩ
FeaturesBidirectional detection;Built-in clear and self-test
Response Time (tr)1us
Sensitivity100mV/A
Bidirectional Current DetectionSupport

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CZ3AG3AKMSimilarSMD-10P,7.7x10.9mm10$ 8.1404
View and Compare All Alternative Parts.